B&R 8.5 kW, 200V, 480 V, 3 Phase, 17A Servo Drive, Servo Controller Function
- RS Stock No.:
- 682-925
- Mfr. Part No.:
- 8EI017HWSS0.070C-1
- Manufacturer:
- B&R
This image is representative of the product range
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 682-925
- Mfr. Part No.:
- 8EI017HWSS0.070C-1
- Manufacturer:
- B&R
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Product Type | Servo Drive | |
| Number of Phases | 3 | |
| Control Function | Servo Controller | |
| Output Voltage | 11.45V | |
| Supply Voltage | 200V, 480V | |
| Current Rating | 17A | |
| Power Rating | 8.5kW | |
| Overall Length | 374mm | |
| Overall Width | 66mm | |
| Overall Depth | 258.5mm | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Series | ACOPOS P3 | |
| Standards/Approvals | EAC | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Product Type Servo Drive | ||
Number of Phases 3 | ||
Control Function Servo Controller | ||
Output Voltage 11.45V | ||
Supply Voltage 200V, 480V | ||
Current Rating 17A | ||
Power Rating 8.5kW | ||
Overall Length 374mm | ||
Overall Width 66mm | ||
Overall Depth 258.5mm | ||
IP Rating IP20 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Series ACOPOS P3 | ||
Standards/Approvals EAC | ||
- COO (Country of Origin):
- AT
The B&R ACOPOS P3 servo drive offers exceptional performance and versatility for Advanced motion control applications. With a power range accommodating 3x 200 - 480 VAC, it designed for 1-axis operation, making it Ideal for precise control in demanding environments. This servo drive ensures optimal functionality through Advanced connectivity options and robust safety features including overload protection and ground fault monitoring. It supports an extensive range of plug-in modules, allowing for tailored configurations to suit specific operational needs.
Supports multiple network configurations including TN-S and TN-C-S for flexible installations
Certified for CE and UL which ensuring compliance with international safety standards
Equipped with a maximum continuous power output of 8.5 kW per motor connection which enhancing performance reliability
Features a high maximum output frequency of 598 Hz, suitable for dynamic applications
Includes sophisticated protective measures against overload and short circuits, safeguarding your investment
Configured with a digital multi-encoder Interface for seamless integration with various encoder types
Offers flexible Terminal connection cross section options, supporting a wide range of wire sizes
Designed with a Compact form factor for easy mounting and integration into existing systems
Related links
- B&R 8.5 kW 480 V 17A Servo Drive, Servo Controller Function
- B&R 8.5 kW 480 V ac 17A Servo Drive, Motion Function
- B&R 14 kW 480 V 34A Servo Drive, Servo Controller Function
- B&R 10 kW 480 V 24A Servo Drive, Servo Controller Function
- B&R 4 kW 480 V 4.5A Servo Drive, Servo Controller Function
- B&R 18 kW 480 V 22A Servo Drive, Servo Controller Function
- B&R 3 kW 480 V 2.2A Servo Drive, Servo Controller Function
- B&R 18 kW 480 V 44A Servo Drive, Servo Controller Function
