B&R 18 kW, 200V, 480 V, 3 Phase, 44A Servo Drive, Servo Controller Function
- RS Stock No.:
- 681-415
- Mfr. Part No.:
- 8EI044HWSS0.0000-1
- Manufacturer:
- B&R
This image is representative of the product range
Subtotal (1 unit)*
PHP515,056.76
(exc. VAT)
PHP576,863.57
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 18, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP515,056.76 |
*price indicative
- RS Stock No.:
- 681-415
- Mfr. Part No.:
- 8EI044HWSS0.0000-1
- Manufacturer:
- B&R
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Product Type | Servo Drive | |
| Number of Phases | 3 | |
| Control Function | Servo Controller | |
| Supply Voltage | 200V, 480V | |
| Output Voltage | 11.45V | |
| Current Rating | 44A | |
| Power Rating | 18kW | |
| Overall Length | 374mm | |
| Overall Width | 173mm | |
| Overall Depth | 258.5mm | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | UKCA | |
| Series | ACOPOS P3 | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Product Type Servo Drive | ||
Number of Phases 3 | ||
Control Function Servo Controller | ||
Supply Voltage 200V, 480V | ||
Output Voltage 11.45V | ||
Current Rating 44A | ||
Power Rating 18kW | ||
Overall Length 374mm | ||
Overall Width 173mm | ||
Overall Depth 258.5mm | ||
IP Rating IP20 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals UKCA | ||
Series ACOPOS P3 | ||
- COO (Country of Origin):
- AT
The B&R acopos p3 servo drive is a cutting-edge solution designed to efficiently manage dynamic motion control in various industrial applications. With a mains input voltage range of 200 to 480 VAC, this robust device supports Advanced functionalities including dynamic node allocation and a single slot for plug-in modules, making it adaptable for multiple configurations. Its integrated line filter ensures compliance with EN 61800-3 standards while safeguarding against environmental disturbances. Suitable for wall mounting, the servo drive offers reliable performance, providing an Ideal combination of functionality and flexibility for modern automation systems.
Dynamic node allocation (DNA) enhances flexible networking
Supports a diverse range of network configurations including TT, TN, and IT
Integrated line filter ensures compliance with sound electrical standards
Max continuous power output of 18 kW optimises energy usage
Multiple plug-in modules enable tailored applications
Capable of reducing continuous power depending on the mains input voltage
Robust environmental tolerance with operational temperatures from -25°C to 55°C
User-friendly design with wall mounting capabilities for space efficiency
Enhanced safety features including overload and short-circuit protection
Efficient energy classification aiding in operational cost savings
Related links
- B&R 18 kW 480 V 44A Servo Drive, Servo Controller Function
- B&R 18 kW 480 V 22A Servo Drive, Servo Controller Function
- B&R 14 kW 480 V 34A Servo Drive, Servo Controller Function
- B&R 10 kW 480 V 24A Servo Drive, Servo Controller Function
- B&R 4 kW 480 V 4.5A Servo Drive, Servo Controller Function
- B&R 8.5 kW 480 V 17A Servo Drive, Servo Controller Function
- B&R 3 kW 480 V 2.2A Servo Drive, Servo Controller Function
- B&R 1 kW 480 V 2.2A Servo Drive, Servo Controller Function
