B&R 8.5 kW, 200V, 480 V, 3 Phase, 17A Servo Drive, Servo Controller Function
- RS Stock No.:
- 682-922
- Mfr. Part No.:
- 8EI017HWSS0.0600-1
- Manufacturer:
- B&R
This image is representative of the product range
Subtotal (1 unit)*
PHP318,396.92
(exc. VAT)
PHP356,604.55
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 15, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP318,396.92 |
*price indicative
- RS Stock No.:
- 682-922
- Mfr. Part No.:
- 8EI017HWSS0.0600-1
- Manufacturer:
- B&R
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Product Type | Servo Drive | |
| Number of Phases | 3 | |
| Control Function | Servo Controller | |
| Supply Voltage | 200V, 480V | |
| Output Voltage | 11.45V | |
| Current Rating | 17A | |
| Power Rating | 8.5kW | |
| Overall Length | 374mm | |
| Overall Width | 66mm | |
| Overall Depth | 258.5mm | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | EAC | |
| Series | ACOPOS P3 | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Product Type Servo Drive | ||
Number of Phases 3 | ||
Control Function Servo Controller | ||
Supply Voltage 200V, 480V | ||
Output Voltage 11.45V | ||
Current Rating 17A | ||
Power Rating 8.5kW | ||
Overall Length 374mm | ||
Overall Width 66mm | ||
Overall Depth 258.5mm | ||
IP Rating IP20 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals EAC | ||
Series ACOPOS P3 | ||
- COO (Country of Origin):
- AT
The B&R ACOPOS P3 servo drive engineered for precision control of automation processes, providing superior performance in a Compact design. This model delivers an output range suitable for voltage inputs between 200 and 480 VAC, ensuring compatibility with various industrial power configurations. Built with robust features such as integrated line filters and extensive protective measures, it offers reliable operation and energy efficiency in demanding environments. The servo drive also includes provisions for plug-in modules, enhancing its versatility and allowing for tailored solutions to meet specific automation needs.
Supports up to 1 plug-in module for expanded functionality
Certified with CE and UL cULus for broad market acceptance
Operates efficiently across a wide voltage input range of 200-480 VAC
Features an integrated line filter to reduce electromagnetic interference
Designed with protective measures for overload and short circuit prevention
Mains configurations accommodate TN-S and TN-C-S systems with grounded neutral
Allows for flexible installation with Compact dimensions and lightweight design
Subtractable continuous power of 8.5 kW ensures efficient operation in demanding tasks
Max. switching frequency options support high-performance applications
Delivers high precision with safety functions rated SIL 2 / PL d
Related links
- B&R 8.5 kW 480 V 17A Servo Drive, Servo Controller Function
- B&R 8.5 kW 480 V ac 17A Servo Drive, Motion Function
- B&R 14 kW 480 V 34A Servo Drive, Servo Controller Function
- B&R 10 kW 480 V 24A Servo Drive, Servo Controller Function
- B&R 4 kW 480 V 4.5A Servo Drive, Servo Controller Function
- B&R 18 kW 480 V 22A Servo Drive, Servo Controller Function
- B&R 3 kW 480 V 2.2A Servo Drive, Servo Controller Function
- B&R 18 kW 480 V 44A Servo Drive, Servo Controller Function
