B&R 14 kW, 200V, 480 V, 3 Phase, 34A Servo Drive, Servo Controller Function
- RS Stock No.:
- 682-278
- Mfr. Part No.:
- 8EI034HWSS0.H300-1
- Manufacturer:
- B&R
This image is representative of the product range
Subtotal (1 unit)*
PHP502,255.84
(exc. VAT)
PHP562,526.54
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 18, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP502,255.84 |
*price indicative
- RS Stock No.:
- 682-278
- Mfr. Part No.:
- 8EI034HWSS0.H300-1
- Manufacturer:
- B&R
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Number of Phases | 3 | |
| Product Type | Servo Drive | |
| Control Function | Servo Controller | |
| Supply Voltage | 200V, 480V | |
| Output Voltage | 11.45V | |
| Current Rating | 34A | |
| Power Rating | 14kW | |
| Overall Length | 374mm | |
| Overall Width | 173mm | |
| Overall Depth | 258.5mm | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | UKCA | |
| Series | ACOPOS P3 | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Number of Phases 3 | ||
Product Type Servo Drive | ||
Control Function Servo Controller | ||
Supply Voltage 200V, 480V | ||
Output Voltage 11.45V | ||
Current Rating 34A | ||
Power Rating 14kW | ||
Overall Length 374mm | ||
Overall Width 173mm | ||
Overall Depth 258.5mm | ||
IP Rating IP20 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals UKCA | ||
Series ACOPOS P3 | ||
- COO (Country of Origin):
- AT
The B&R ACOPOS P3 servo drive designed for precision control and enhanced performance in industrial applications. This servo drive operates with a wide input voltage range of 200 to 480 VAC, making it versatile for a variety of environments. With a maximum installed load of 26.4 kVA and the capability to drive an Axis with 34 A continuous current, it ensures powerful motor control. Its integrated safety functions and user-friendly Interface deliver both ease of use and high safety standards, making it an essential component for efficient motion control solutions.
Dynamic node allocation (DNA) enables seamless integration into networks
Compatible with various mains configurations such as TT, TN, TN-S, TN-C-S, and IT
Supports plug-in module expansion which enhancing customisation and flexibility
High maximum line length of 3 m allows for versatile installation options
Built-in overload protection and short-circuit safeguards ensure operational safety
Temperature resilience, operational from -25°C to 55°C, is Ideal for diverse industrial settings
Compact dimensions facilitate easy installation in tight spaces while maintaining effective performance
Designed for high energy efficiency, reducing operational costs and enhancing sustainability
Related links
- B&R 14 kW 480 V 34A Servo Drive, Servo Controller Function
- B&R 18 kW 480 V 44A Servo Drive, Servo Controller Function
- B&R 480 V Servo Controller Function
- B&R 480 V Servo Controller Function
- B&R 14 kW 480 V ac 17A Servo Drive, Motion Function
- B&R 26.4 kVA 480 V ac 34A Servo Drive, Motion Function
- B&R 10 kW 480 V 24A Servo Drive, Servo Controller Function
- B&R 4 kW 480 V 4.5A Servo Drive, Servo Controller Function
