B&R 14 kW, 200V ac, 480 V ac, 3 Phase, 17A Servo Drive, Motion Function
- RS Stock No.:
- 681-279
- Mfr. Part No.:
- 8EI017HWD10.H300-1
- Manufacturer:
- B&R
This image is representative of the product range
Subtotal (1 unit)*
PHP505,877.45
(exc. VAT)
PHP566,582.74
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 18, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP505,877.45 |
*price indicative
- RS Stock No.:
- 681-279
- Mfr. Part No.:
- 8EI017HWD10.H300-1
- Manufacturer:
- B&R
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Product Type | Servo Drive | |
| Number of Phases | 3 | |
| Control Function | Motion | |
| Output Voltage | 11.45V | |
| Supply Voltage | 200V ac, 480V ac | |
| Current Rating | 17A | |
| Power Rating | 14kW | |
| Overall Length | 374mm | |
| Overall Width | 133mm | |
| Overall Depth | 258.5mm | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Series | ACOPOS P3 | |
| Standards/Approvals | UL | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Product Type Servo Drive | ||
Number of Phases 3 | ||
Control Function Motion | ||
Output Voltage 11.45V | ||
Supply Voltage 200V ac, 480V ac | ||
Current Rating 17A | ||
Power Rating 14kW | ||
Overall Length 374mm | ||
Overall Width 133mm | ||
Overall Depth 258.5mm | ||
IP Rating IP20 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Series ACOPOS P3 | ||
Standards/Approvals UL | ||
- COO (Country of Origin):
- AT
The B&R ACOPOS P3 servo drive serves as a robust solution for precise motion control, particularly designed for wall mounting. Catering to diverse automation applications, this device integrates seamlessly with various system configurations, supporting both analogue and digital interfaces. With the Ability to operate within a vast voltage range, the servo drive ensures exceptional performance across different environments, making it an essential component for achieving optimal energy efficiency and operational reliAbility in industrial settings.
Supports 1 slot for plug-in modules which enhancing customisation capabilities
Accredited with CE and UL certifications which ensuring high safety standards
Operates efficiently with three-phase input voltage ranging from 200 to 480 VAC
Features an integrated line filter to meet EN 61800-3 standards
Offers a maximum installed load of 26.4 kVA, Ideal for demanding applications
Includes robust overload and short circuit protection mechanisms
Equipped with a digital multi-encoder interface, facilitating flexible connectivity
Designed for easy wiring with a clear pinout Overview for installation assistance
Allows a maximum elevation of 4000m, providing versatility for diverse installation locations
Maintains high operational reliability with an extended operating temperature range from -25 to 55°C
Related links
- B&R 14 kW 480 V ac 17A Servo Drive, Motion Function
- B&R 14 kW 3 Phase Motion Function
- B&R 8.5 kW 480 V ac 17A Servo Drive, Motion Function
- B&R 14 kW 17A Servo Drive, Motion Function
- B&R 14 kW 480 V 34A Servo Drive, Servo Controller Function
- B&R 3 kW 480 V ac 2.2A Servo Drive, Motion Function
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- Arduino Uno Rev 3 SMD
