B&R 3 kW, 200V ac, 480 V ac, 3 Phase, 2.2A Servo Drive, Motion Function
- RS Stock No.:
- 680-995
- Mfr. Part No.:
- 8EI2X2HWT10.H300-1
- Manufacturer:
- B&R
This image is representative of the product range
Subtotal (1 unit)*
PHP351,062.88
(exc. VAT)
PHP393,190.43
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 18, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP351,062.88 |
*price indicative
- RS Stock No.:
- 680-995
- Mfr. Part No.:
- 8EI2X2HWT10.H300-1
- Manufacturer:
- B&R
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Number of Phases | 3 | |
| Product Type | Servo Drive | |
| Control Function | Motion | |
| Supply Voltage | 200V ac, 480V ac | |
| Output Voltage | 11.45V | |
| Current Rating | 2.2A | |
| Power Rating | 3kW | |
| Overall Length | 374mm | |
| Overall Width | 66mm | |
| Overall Depth | 258.5mm | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Series | ACOPOS P3 | |
| Standards/Approvals | UL | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Number of Phases 3 | ||
Product Type Servo Drive | ||
Control Function Motion | ||
Supply Voltage 200V ac, 480V ac | ||
Output Voltage 11.45V | ||
Current Rating 2.2A | ||
Power Rating 3kW | ||
Overall Length 374mm | ||
Overall Width 66mm | ||
Overall Depth 258.5mm | ||
IP Rating IP20 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Series ACOPOS P3 | ||
Standards/Approvals UL | ||
- COO (Country of Origin):
- AT
The B&R 3-axis servo drive designed to Streamline automation processes with precision and efficiency. It accommodates a digital multi-encoder Interface for each axis, enabling seamless integration with a variety of encoders. This drive is capable of handling mains input voltages from 200 to 480 VAC, providing a powerful and flexible solution for diverse industrial applications. Additionally, it features built-in overload and short-circuit protection, ensuring operational reliability and safety. With a comprehensive set of features combined in a Compact unit, this servo drive delivers exceptional performance for demanding motion control tasks.
Supports 3-axis control for versatile motion applications
Digital multi-encoder interfaces offer flexible encoder integration
Operates efficiently within a mains input voltage range of 200 to 480 VAC
Provides overload and short-circuit protection to enhance operational safety
Compact design allows for space-saving installation in control cabinets
Maximizes performance with a Peak power output of 2.5 kW
Compatible with a variety of plug-in modules for expanded functionality
Integrated line filter options support compliance with EN 61800-3 standards
Remote monitoring capabilities ensure timely maintenance and operation status checks
Temperature monitoring and protection features safeguard devices under various conditions
Related links
- B&R 3 kW 480 V ac 2.2A Servo Drive, Motion Function
- B&R 2 kW 480 V ac 2.2A Servo Drive, Motion Function
- B&R 1 kW 480 V ac 2.2A Servo Drive, Motion Function
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- RS PRO 150 mm Stainless Steel Scissors
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
