B&R 14 kW, 200V, 480 V, 3 Phase, 34A Servo Drive, Servo Controller Function
- RS Stock No.:
- 682-166
- Mfr. Part No.:
- 8EI034HWSS0.0300-1
- Manufacturer:
- B&R
This image is representative of the product range
Subtotal (1 unit)*
PHP472,701.78
(exc. VAT)
PHP529,425.99
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 18, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP472,701.78 |
*price indicative
- RS Stock No.:
- 682-166
- Mfr. Part No.:
- 8EI034HWSS0.0300-1
- Manufacturer:
- B&R
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Product Type | Servo Drive | |
| Number of Phases | 3 | |
| Control Function | Servo Controller | |
| Supply Voltage | 200V, 480V | |
| Output Voltage | 11.45V | |
| Current Rating | 34A | |
| Power Rating | 14kW | |
| Overall Length | 374mm | |
| Overall Width | 173mm | |
| Overall Depth | 258.5mm | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Series | ACOPOS P3 | |
| Standards/Approvals | UKCA | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Product Type Servo Drive | ||
Number of Phases 3 | ||
Control Function Servo Controller | ||
Supply Voltage 200V, 480V | ||
Output Voltage 11.45V | ||
Current Rating 34A | ||
Power Rating 14kW | ||
Overall Length 374mm | ||
Overall Width 173mm | ||
Overall Depth 258.5mm | ||
IP Rating IP20 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Series ACOPOS P3 | ||
Standards/Approvals UKCA | ||
- COO (Country of Origin):
- AT
The B&R acopos p3 servo drive engineered for high-performance motion control in industrial applications. Featuring a power supply range of 3x 200 VAC to 480 VAC and a maximum continuous power of 14 kW, this robust servo drive supports dynamic node allocation and offers a variety of plug-in modules for extended functionality. With compliance to CE and UKCA certifications, it ensures reliability across diverse environments. The ACOPOS P3 features enhanced safety functions and overload protection, making it an Ideal choice for automation systems demanding precision and efficiency.
Supports mains input voltage of 3x 200 VAC to 480 VAC ±10%, accommodating diverse industrial setups
Configured with a maximum continuous power of 14 kW which enhancing performance during demanding tasks
Provides dynamic node allocation, simplifying network configuration and boosting operational flexibility
Integrates multiple plug-in modules, allowing personalised adaptations to meet specific application needs
Incorporates safety features adhering to SIL 2 / PL d / Cat. 3 standards which ensuring operational security
Offers overload and short-circuit protection for reliable operation and minimal downtime
Compatible with encoder interfaces, facilitating precise feedback and control over movements
Designed for efficient cooling with a clear airpath, optimising heat dissipation during operation
Related links
- B&R 14 kW 480 V 34A Servo Drive, Servo Controller Function
- B&R 10 kW 480 V 24A Servo Drive, Servo Controller Function
- B&R 4 kW 480 V 4.5A Servo Drive, Servo Controller Function
- B&R 8.5 kW 480 V 17A Servo Drive, Servo Controller Function
- B&R 18 kW 480 V 22A Servo Drive, Servo Controller Function
- B&R 3 kW 480 V 2.2A Servo Drive, Servo Controller Function
- B&R 1 kW 480 V 2.2A Servo Drive, Servo Controller Function
- B&R 1.5 kW 480 V 2.2A Servo Drive, Servo Controller Function
