B&R 26.4 kVA, 200V ac, 480 V ac, 3 Phase, 17A Servo Drive, Motion Function
- RS Stock No.:
- 681-805
- Mfr. Part No.:
- 8EI017HWDS0.C100-1
- Manufacturer:
- B&R
This image is representative of the product range
Subtotal (1 unit)*
PHP552,312.48
(exc. VAT)
PHP618,589.98
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 25, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP552,312.48 |
*price indicative
- RS Stock No.:
- 681-805
- Mfr. Part No.:
- 8EI017HWDS0.C100-1
- Manufacturer:
- B&R
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Product Type | Servo Drive | |
| Number of Phases | 3 | |
| Control Function | Motion | |
| Supply Voltage | 200V ac, 480V ac | |
| Output Voltage | 11.45V | |
| Current Rating | 17A | |
| Power Rating | 26.4kVA | |
| Overall Length | 374mm | |
| Overall Width | 133mm | |
| Overall Depth | 258.5mm | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | UL | |
| Series | ACOPOS P3 | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Product Type Servo Drive | ||
Number of Phases 3 | ||
Control Function Motion | ||
Supply Voltage 200V ac, 480V ac | ||
Output Voltage 11.45V | ||
Current Rating 17A | ||
Power Rating 26.4kVA | ||
Overall Length 374mm | ||
Overall Width 133mm | ||
Overall Depth 258.5mm | ||
IP Rating IP20 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals UL | ||
Series ACOPOS P3 | ||
- COO (Country of Origin):
- AT
The B&R ACOPOS P3 servo drive offers Advanced performance and versatility in a Compact design, tailored for demanding industrial applications. With capabilities for 3-phase power supply from 200 to 480 VAC, it supports two axes of movement and integrates seamlessly with SafeMOTION for enhanced safety features. The drive is equipped with multiple slots for plug-in modules that expand its functionality, ensuring adaptability to specific operational needs. Designed to withstand rigorous operational conditions, it accommodates a wide temperature range and varying altitudes, guaranteeing reliable performance and efficiency in diverse environments.
Supports 3-phase input voltage ranging from 200 to 480 VAC for flexible installation options
Integrated SafeMOTION functionality enhances safety during operation with certified safety features
Compatible with various plug-in modules for extended capabilities tailored to specific applications
Designed for a wide ambient temperature range which ensuring reliable operation from -25°C to 55°C
Employs efficient power dissipation and minimal inrush current for increased energy efficiency
Complies with CE and UL cULus certification which ensuring adherence to international safety standards
DC bus connection allows for effective power management in multi-device configurations
Related links
- B&R 26.4 kVA 480 V ac 17A Servo Drive, Motion Function
- B&R 14 kW 480 V ac 17A Servo Drive, Motion Function
- B&R 26.4 kVA 480 V ac 34A Servo Drive, Motion Function
- B&R 18 kVA 480 V ac 17A Servo Drive, Motion Function
- B&R 8.5 kW 480 V ac 17A Servo Drive, Motion Function
- RS PRO 150 mm Stainless Steel Scissors
- Arduino Uno Rev 3 SMD
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
