B&R 6.5 kW, 24V dc, 3 Phase, 13A Servo Drive, Motion Function
- RS Stock No.:
- 680-975
- Mfr. Part No.:
- 8EI013HWS10.A700-1
- Manufacturer:
- B&R
This image is representative of the product range
Subtotal (1 unit)*
PHP304,005.04
(exc. VAT)
PHP340,485.64
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 18, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP304,005.04 |
*price indicative
- RS Stock No.:
- 680-975
- Mfr. Part No.:
- 8EI013HWS10.A700-1
- Manufacturer:
- B&R
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Product Type | Servo Drive | |
| Number of Phases | 3 | |
| Control Function | Motion | |
| Supply Voltage | 24V dc | |
| Output Voltage | 11.45V | |
| Current Rating | 13A | |
| Power Rating | 6.5kW | |
| Overall Length | 374mm | |
| Overall Width | 66mm | |
| Overall Depth | 258.5mm | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Series | ACOPOS P3 | |
| Standards/Approvals | UKCA | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Product Type Servo Drive | ||
Number of Phases 3 | ||
Control Function Motion | ||
Supply Voltage 24V dc | ||
Output Voltage 11.45V | ||
Current Rating 13A | ||
Power Rating 6.5kW | ||
Overall Length 374mm | ||
Overall Width 66mm | ||
Overall Depth 258.5mm | ||
IP Rating IP20 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Series ACOPOS P3 | ||
Standards/Approvals UKCA | ||
- COO (Country of Origin):
- AT
The B&R ACOPOS P3 servo drive designed for enhancing motion control in industrial applications. With its wall-mounting capability and support for digital multi-standard encoder Interfaces, it seamlessly integrates into various automation setups. The drive accommodates three-phase AC input voltages ranging from 200 to 480 VAC, making it suitable for diverse operational conditions. User-friendly features such as an easily configurable digital multi-encoder Interface and an option for plug-in modules further enhance its adaptability and functionality in a dynamic work environment.
Designed for wall mounting, optimising space in control cabinets
Supports multiple encoder types which ensuring broad compatibility
Offers a mains input voltage range of 200-480 VAC to accommodate various grid options
Equipped with one slot for plug-in modules, allowing tailored expansions
Contains integrated overload and short-circuit protection for enhanced operational safety
Provides a maximum continuous power of 6.5 kW for demanding applications
Designed with an IP20 protection rating, safeguarding against dust ingress in controlled environments
Features a Compact design, with dimensions that facilitate integration into existing setups
Supports fieldbus technologies, enabling smooth communication within motion control systems
Related links
- B&R 6.5 kW 3 Phase Motion Function
- B&R 13.5 kVA 480 V ac 13A Servo Drive, Motion Function
- B&R 700 W 3 Phase Motion Function
- B&R 8.5 kW 480 V ac 17A Servo Drive, Motion Function
- B&R 1 kVA 230 V ac 1.6A Servo Drive, Motion Function
- B&R 3 kW 480 V ac 2.2A Servo Drive, Motion Function
- B&R 1 kW 480 V ac 2.2A Servo Drive, Motion Function
- B&R 10 kVA 480 V ac Motion Function
