B&R 1 kW, 200V ac, 480 V ac, 3 Phase, 2.2A Servo Drive, Motion Function
- RS Stock No.:
- 687-027
- Mfr. Part No.:
- 8EI2X2HWS10.A700-1
- Manufacturer:
- B&R
This image is representative of the product range
Subtotal (1 unit)*
PHP218,018.30
(exc. VAT)
PHP244,180.50
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 18, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP218,018.30 |
*price indicative
- RS Stock No.:
- 687-027
- Mfr. Part No.:
- 8EI2X2HWS10.A700-1
- Manufacturer:
- B&R
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Product Type | Servo Drive | |
| Number of Phases | 3 | |
| Control Function | Motion | |
| Supply Voltage | 200V ac, 480V ac | |
| Output Voltage | 11.45V | |
| Current Rating | 2.2A | |
| Power Rating | 1kW | |
| Overall Length | 290mm | |
| Overall Width | 66mm | |
| Overall Depth | 258.5mm | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Series | ACOPOS P3 | |
| Standards/Approvals | UL | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Product Type Servo Drive | ||
Number of Phases 3 | ||
Control Function Motion | ||
Supply Voltage 200V ac, 480V ac | ||
Output Voltage 11.45V | ||
Current Rating 2.2A | ||
Power Rating 1kW | ||
Overall Length 290mm | ||
Overall Width 66mm | ||
Overall Depth 258.5mm | ||
IP Rating IP20 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Series ACOPOS P3 | ||
Standards/Approvals UL | ||
- COO (Country of Origin):
- AT
The B&R ACOPOS P3 servo drive designed for sophisticated motion control applications. It delivers exceptional process control capabilities with an integrated digital multi-standard encoder interface. This servo drive engineered for wall mounting, facilitating versatile installation options. Optimised for efficiency, the drive operates within a voltage range of 200 to 480 VAC and supports various network configurations, ensuring seamless integration into diverse industrial environments. Its Compact design and powerful capabilities make it an Ideal choice for enhancing productivity in automated systems.
User-friendly wall mounting provides flexible installation options
Equipped with a digital multi-standard encoder Interface for enhanced motion control
Operates effectively with a mains input voltage range of 200 to 480 VAC
Compatible with multiple network configurations for smooth integration
Compact design optimises space utilisation in control cabinets
Enhanced power ratings support diverse industrial applications
Incorporates comprehensive protective measures including overload and short circuit protection for safety
Supports a wide range of plug-in modules for expanded functionality
Robust build quality ensures long-term durability and reliable operation
Related links
- B&R 1 kW 480 V ac 2.2A Servo Drive, Motion Function
- B&R 3 kW 480 V ac 2.2A Servo Drive, Motion Function
- B&R 2 kW 480 V ac 2.2A Servo Drive, Motion Function
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- Arduino Uno Rev 3 SMD
