B&R 6.5 kW, 24V dc, 3 Phase, 13A Servo Drive, Motion Function
- RS Stock No.:
- 680-978
- Mfr. Part No.:
- 8EI013HWS10.H300-1
- Manufacturer:
- B&R
This image is representative of the product range
Subtotal (1 unit)*
PHP296,055.32
(exc. VAT)
PHP331,581.96
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 18, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP296,055.32 |
*price indicative
- RS Stock No.:
- 680-978
- Mfr. Part No.:
- 8EI013HWS10.H300-1
- Manufacturer:
- B&R
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Number of Phases | 3 | |
| Product Type | Servo Drive | |
| Control Function | Motion | |
| Supply Voltage | 24V dc | |
| Output Voltage | 11.45V | |
| Current Rating | 13A | |
| Power Rating | 6.5kW | |
| Overall Length | 374mm | |
| Overall Width | 66mm | |
| Overall Depth | 258.5mm | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | UKCA | |
| Series | ACOPOS P3 | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Number of Phases 3 | ||
Product Type Servo Drive | ||
Control Function Motion | ||
Supply Voltage 24V dc | ||
Output Voltage 11.45V | ||
Current Rating 13A | ||
Power Rating 6.5kW | ||
Overall Length 374mm | ||
Overall Width 66mm | ||
Overall Depth 258.5mm | ||
IP Rating IP20 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals UKCA | ||
Series ACOPOS P3 | ||
- COO (Country of Origin):
- AT
The B&R ACOPOS P3 servo drive designed for precise motion control in industrial applications. With support for a digital multi-standard encoder Interface and a robust 200-480 VAC power input, this servo drive ensures exceptional operational efficiency. Engineered to facilitate seamless integration with various automation systems, it supports one slot for plug-in modules, allowing for tailored functionalities based on application requirements. This servo drive is Ideal for environments where reliability and performance are paramount.
Compatible with TN-S and TN-C-S network configurations which enhancing versatility in setup
Handles a wide input voltage range of 200 to 480 VAC, accommodating diverse power supplies
Features a maximum load capacity of 13.5 kVA which ensuring adequate power for demanding applications
Incorporates integrated line filtering to comply with EN 61800-3 category C3 standards
Offers Peak current capability of 32.5 A, making it suited for high-performance applications
Supports 24 VDC power supply with a robust input capacitance of 5500 μF, optimizing operational stability
Designed to operate efficiently at ambient temperatures ranging from -25°C to 55°C which ensuring durability in challenging environments
Provides multiple protective measures, including overload and short-circuit protection which enhancing operational safety
Related links
- B&R 6.5 kW 3 Phase Motion Function
- B&R 26.4 kVA 480 V ac 34A Servo Drive, Motion Function
- B&R 30.5 kVA 480 V 22A Servo Drive, Motion Function
- B&R 30.5 kVA 480 V ac 44A Servo Drive, Motion Function
- B&R 10 kVA 480 V ac Motion Function
- B&R 3 kW 480 V ac 2.2A Servo Drive, Motion Function
- B&R 14 kW 480 V ac 17A Servo Drive, Motion Function
- B&R 8.5 kW 480 V ac 17A Servo Drive, Motion Function
