B&R 700 W, 24V dc, 3 Phase, 1.6A Servo Drive, Motion Function
- RS Stock No.:
- 681-150
- Mfr. Part No.:
- 8EI1X6HWS10.A700-1
- Manufacturer:
- B&R
This image is representative of the product range
Subtotal (1 unit)*
PHP200,298.80
(exc. VAT)
PHP224,334.66
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 18, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP200,298.80 |
*price indicative
- RS Stock No.:
- 681-150
- Mfr. Part No.:
- 8EI1X6HWS10.A700-1
- Manufacturer:
- B&R
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Product Type | Servo Drive | |
| Number of Phases | 3 | |
| Control Function | Motion | |
| Supply Voltage | 24V dc | |
| Output Voltage | 11.45V | |
| Current Rating | 1.6A | |
| Power Rating | 700W | |
| Overall Length | 290mm | |
| Overall Width | 66mm | |
| Overall Depth | 258.5mm | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | UKCA | |
| Series | ACOPOS P3 | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Product Type Servo Drive | ||
Number of Phases 3 | ||
Control Function Motion | ||
Supply Voltage 24V dc | ||
Output Voltage 11.45V | ||
Current Rating 1.6A | ||
Power Rating 700W | ||
Overall Length 290mm | ||
Overall Width 66mm | ||
Overall Depth 258.5mm | ||
IP Rating IP20 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals UKCA | ||
Series ACOPOS P3 | ||
- COO (Country of Origin):
- AT
The B&R ACOPOS P3 servo drive designed for seamless integration in demanding automation environments. This Advanced product offers enhanced control with a digital multi-encoder interface, ensuring precision and efficiency for intricate applications. Engineered to support various configurations, it operates within a wide voltage range of 200 to 480 VAC, providing adaptability for diverse industrial needs. The robust design features a Compact form factor, making it Ideal for wall mounting, while its high power dissipation capabilities enable reliable performance even under strenuous conditions. This drive is a must-have for professionals seeking optimal functionality and versatility in their automation solutions.
Integrates a digital multi-encoder Interface for accurate position control
Operates on a versatile voltage range of 200 to 480 VAC, accommodating various industrial environments
Supports up to 1.75 kVA of power which ensuring sufficient energy for demanding applications
Boasts a short switching interval which enhancing operational responsiveness
Features Advanced overload and short circuit protection for increased safety
Compact design allows for easy wall mounting, maximising space efficiency
Capable of connecting to external braking resistors, improving braking efficiency
Utilises flexible and fine-stranded connections for ease of installation and maintenance
Related links
- B&R 700 W 3 Phase Motion Function
- B&R 1 kVA 230 V ac 1.6A Servo Drive, Motion Function
- B&R 6.5 kW 3 Phase Motion Function
- B&R 1.75 kVA 480 V ac 1.6A Servo Drive, Motion Function
- B&R 8.5 kW 480 V ac 17A Servo Drive, Motion Function
- B&R 3 kW 480 V ac 2.2A Servo Drive, Motion Function
- B&R 1 kW 480 V ac 2.2A Servo Drive, Motion Function
- B&R 10 kVA 480 V ac Motion Function
