Omron AX Series Driver Board for Use with 400 V ac
- RS Stock No.:
- 215-3283
- Mfr. Part No.:
- AX-RAO07300080-DE
- Manufacturer:
- Omron
Subtotal (1 unit)*
PHP23,950.31
(exc. VAT)
PHP26,824.35
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from December 24, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP23,950.31 |
*price indicative
- RS Stock No.:
- 215-3283
- Mfr. Part No.:
- AX-RAO07300080-DE
- Manufacturer:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Product Type | Driver Board | |
| For Use With | 400 V ac | |
| Series | AX | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Product Type Driver Board | ||
For Use With 400 V ac | ||
Series AX | ||
Standards/Approvals No | ||
The Omron AC output reactors are used by frequency inverters which have EMC filter, low harmonics input current (THDi < 5%), regenerative converter and frequency inverter in one.
3 phase configuration
Rated voltage is 400 V
Related links
- Omron Reactor AX Series Driver Board for Use with AX Series
- Omron Variable Speed Drive 1 AX-RAO Series 200V ac
- Omron Variable Speed Drive 3 Phase, AX-RAO Series 200V ac
- Omron Variable Speed Drive 1 Phase, AX-RAI Series 200V ac
- Omron Variable Speed Drive 1 Phase, AX-RAI Series 200V ac
- Omron Variable Speed Drive 1 Phase, AX-RAI Series 200V ac
- Omron Variable Speed Drive 1 AX-RAO Series 200V ac
- Omron Variable Speed Drive 3 Phase, AX-RAO Series 400V ac
