Omron Reactor AX Series Driver Board for Use with AX Series

Subtotal (1 unit)*

PHP66,841.58

(exc. VAT)

PHP74,862.57

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from January 28, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP66,841.58

*price indicative

RS Stock No.:
215-3282
Mfr. Part No.:
AX-RAO02000320-DE
Manufacturer:
Omron
Find similar products by selecting one or more attributes.
Select all

Brand

Omron

Accessory Type

Reactor

Product Type

Driver Board

For Use With

AX Series

Series

AX

Standards/Approvals

No

The Omron AC output reactors are used by frequency inverters which have EMC filter, low harmonics input current (THDi < 5%), regenerative converter and frequency inverter in one.

3 phase configuration

Rated voltage is 400 V

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy