Subtotal (1 unit)*
PHP9,076.45
(exc. VAT)
PHP10,165.62
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from February 12, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP9,076.45 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 402-702
- Mfr. Part No.:
- AX-RAI02000070-DE
- Manufacturer:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Product Type | Variable Speed Drive | |
| Series | AX-RAI | |
| Standards/Approvals | cULus, ISO13849-1, CE, RoHS | |
| Better World Product | Yes | |
| Better World Claim | Saves Energy | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Product Type Variable Speed Drive | ||
Series AX-RAI | ||
Standards/Approvals cULus, ISO13849-1, CE, RoHS | ||
Better World Product Yes | ||
Better World Claim Saves Energy | ||
- COO (Country of Origin):
- ES
The Omron AC output reactor is a motor driver accessory. This AC output reactor features a 7 A rated current, 2 mH inductance and designed for motors with a maximum output of 0.4 kW, operating at 200 VAC, 1 phase. This reactor improves the system efficiency by reducing harmonic distortion and ensuring smooth, stable motor control.
RoHS CE and cULus compliant
Related links
- RS PRO 150 mm Stainless Steel Scissors
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- Arduino Uno Rev 3 SMD
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
