Subtotal (1 unit)*
PHP22,403.59
(exc. VAT)
PHP25,092.02
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from February 15, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP22,403.59 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 402-700
- Mfr. Part No.:
- AX-RAO07600042-DE
- Manufacturer:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Product Type | Variable Speed Drive | |
| Series | AX-RAO | |
| Standards/Approvals | CE, UL, cUL, EAC, REACH, RoHS | |
| Better World Product | Yes | |
| Better World Claim | Saves Energy | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Product Type Variable Speed Drive | ||
Series AX-RAO | ||
Standards/Approvals CE, UL, cUL, EAC, REACH, RoHS | ||
Better World Product Yes | ||
Better World Claim Saves Energy | ||
- COO (Country of Origin):
- ES
The Omron AC output reactor is a motor driver accessory. This AC output reactor features a 4.2 A rated current, 7.6 mH inductance and designed for motors with a maximum output of 1.5 kW, operating at 200 VAC, 3 phase. This reactor improves the system efficiency by reducing harmonic distortion and ensuring smooth, stable motor control.
RoHS CE and cULus compliant
Related links
- RS PRO 150 mm Stainless Steel Scissors
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- Arduino Uno Rev 3 SMD
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
