RS Better World
Omron Variable Speed Drive, 2.2 kW, 1 Phase, AX-RAI Series 200V ac
- RS Stock No.:
- 402-704
- Mfr. Part No.:
- AX-RAI00630240-DE
- Manufacturer:
- Omron
Subtotal (1 unit)*
PHP13,573.59
(exc. VAT)
PHP15,202.42
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from February 01, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP13,573.59 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 402-704
- Mfr. Part No.:
- AX-RAI00630240-DE
- Manufacturer:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Power Rating | 2.2kW | |
| Product Type | Variable Speed Drive | |
| Number of Phases | 1 | |
| Series | AX-RAI | |
| Maximum Supply Voltage | 200V ac | |
| Standards/Approvals | CE, cULus, RoHS | |
| Better World Claim | Saves Energy | |
| Better World Product | Yes | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Power Rating 2.2kW | ||
Product Type Variable Speed Drive | ||
Number of Phases 1 | ||
Series AX-RAI | ||
Maximum Supply Voltage 200V ac | ||
Standards/Approvals CE, cULus, RoHS | ||
Better World Claim Saves Energy | ||
Better World Product Yes | ||
- COO (Country of Origin):
- ES
The Omron AC output reactor is a motor driver accessory. This AC output reactor features a 24 A rated current, 0.63 mH inductance and designed for motors with a maximum output of 2.2 kW, operating at 200 VAC, 1 phase. This reactor improves the system efficiency by reducing harmonic distortion and ensuring smooth, stable motor control.
RoHS CE and cULus compliant
Related links
- Omron Variable Speed Drive 1 Phase, AX-RAI Series 200V ac
- Omron Variable Speed Drive 1 Phase, AX-RAI Series 200V ac
- Omron Variable Speed Drive 1 AX-RAO Series 200V ac
- Omron Variable Speed Drive 3 Phase, AX-RAO Series 200V ac
- Omron Variable Speed Drive 1 AX-RAO Series 200V ac
- Omron Variable Speed Drive 3 Phase, AX-RAO Series 400V ac
- Omron Variable Speed Drive 1 Phase, M1 Series 200V ac 12 A
- Omron Variable Speed Drive 3 Phase, M1 Series 200V ac 9.6 A
