RS Better World

Omron Variable Speed Drive, 2.2 kW, 3 Phase, AX-RAO Series 400V ac

Subtotal (1 unit)*

PHP23,366.10

(exc. VAT)

PHP26,170.03

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from February 01, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP23,366.10

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
402-701
Mfr. Part No.:
AX-RAO11800053-DE
Manufacturer:
Omron
Find similar products by selecting one or more attributes.
Select all

Brand

Omron

Product Type

Variable Speed Drive

Power Rating

2.2kW

Number of Phases

3

Series

AX-RAO

Maximum Supply Voltage

400V ac

Standards/Approvals

fs

Better World Claim

Saves Energy

Better World Product

Yes

COO (Country of Origin):
ES
The Omron AC output reactor is a motor driver accessory. This AC output reactor features a 5.3 A rated current, 11.8 mH inductance and designed for motors with a maximum output of 2.2 kW, operating at 200 VAC, 3 phase. This reactor improves the system efficiency by reducing harmonic distortion and ensuring smooth, stable motor control.

RoHS CE and cULus compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy