RS Better World
Omron Variable Speed Drive, 11 kW, 3 Phase, AX-RAO Series 400V ac
- RS Stock No.:
- 402-697
- Mfr. Part No.:
- AX-RAO02500220-DE
- Manufacturer:
- Omron
Subtotal (1 unit)*
PHP56,136.26
(exc. VAT)
PHP62,872.61
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from February 01, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP56,136.26 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 402-697
- Mfr. Part No.:
- AX-RAO02500220-DE
- Manufacturer:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Power Rating | 11kW | |
| Product Type | Variable Speed Drive | |
| Number of Phases | 3 | |
| Series | AX-RAO | |
| Maximum Supply Voltage | 400V ac | |
| Standards/Approvals | CE, UL, cUL, EAC, REACH, RoHS | |
| Better World Product | Yes | |
| Better World Claim | Saves Energy | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Power Rating 11kW | ||
Product Type Variable Speed Drive | ||
Number of Phases 3 | ||
Series AX-RAO | ||
Maximum Supply Voltage 400V ac | ||
Standards/Approvals CE, UL, cUL, EAC, REACH, RoHS | ||
Better World Product Yes | ||
Better World Claim Saves Energy | ||
- COO (Country of Origin):
- ES
The Omron AC output reactor features a 22 A rated current and 2.5 mH inductance ensures superior driving quality with flexible motor control options. This AC output reactor designed for motors with a maximum output of 7.5 kW, operating at 400 VAC, 3 phase. This reactor improves the system efficiency by reducing harmonic distortion and ensuring smooth, stable motor control.
RoHS CE and cULus compliant
Related links
- Omron Variable Speed Drive 3 Phase, AX-RAO Series 400V ac
- Omron Variable Speed Drive 3 Phase, AX-RAO Series 400V ac
- Omron Variable Speed Drive 1 AX-RAO Series 200V ac
- Omron Variable Speed Drive 3 Phase, AX-RAO Series 200V ac
- Omron Variable Speed Drive 1 AX-RAO Series 200V ac
- Omron Variable Speed Drive 3 Phase, AX-RC Series 400V ac 6.9 A
- Omron Variable Speed Drive 3 Phase, M1 Series 400V ac 23 A
- Omron Variable Speed Drive 1 Phase, AX-RAI Series 200V ac
