Festo Coupling EAMC Series Motor Accessory for Use with Electric Drive Motor,EAMC-56-58-16-22
- RS Stock No.:
- 853-117
- Mfr. Part No.:
- EAMC-56-58-16-22
- Manufacturer:
- Festo
N
This image is representative of the product range
Subtotal (1 unit)*
PHP9,677.65
(exc. VAT)
PHP10,838.97
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP9,677.65 |
*price indicative
- RS Stock No.:
- 853-117
- Mfr. Part No.:
- EAMC-56-58-16-22
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Accessory Type | Coupling | |
| Product Type | Motor Accessory | |
| For Use With | Electric Drive Motor | |
| Series | EAMC | |
| Standards/Approvals | RoHS Compliant | |
| Model Number | EAMC-56-58-16-22 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Accessory Type Coupling | ||
Product Type Motor Accessory | ||
For Use With Electric Drive Motor | ||
Series EAMC | ||
Standards/Approvals RoHS Compliant | ||
Model Number EAMC-56-58-16-22 | ||
- COO (Country of Origin):
- DE
The Festo coupling provides reliable performance, designed for optimal operation within demanding environments. Its robust construction and unique specifications ensure it meets diverse application needs.
Mounting diameter 1 measures 16 mm for compatibility with various systems
Mounting diameter 2 of 22 mm enhances versatility in installation
Designed for a maximum rotational speed of 5500 rpm, ensuring high efficiency
Related links
- Festo Coupling EAMC Series Motor Accessory for Use with Electric Drive Motor,EAMC-56-58-16-24
- Festo Coupling EAMC Series Motor Accessory for Use with Electric Drive Motor,EAMC-56-58-25-25-U
- Festo Coupling EAMC Series Motor Accessory for Use with Electric Drive Motor,EAMC-56-58-20-25-U
- Festo Coupling EAMC Series Motor Accessory for Use with Electric Drive Motor,EAMC-56-58-19-32-U
- Festo Coupling EAMC Series Coupling for Use with Motor Mounting,558316
- Festo Coupling EAMC Series Motor Accessory for Use with Electric Drive Motor,EAMC-42-50-8-16
- Festo Coupling EAMC Series Motor Accessory for Use with Electric Drive Motor,EAMC-42-50-16-16-U
- Festo Coupling EAMC Series Motor Accessory for Use with Electric Drive Motor,EAMC-42-50-16-20-U
