Festo Coupling EAMC Series Motor Accessory for Use with Electric Drive Motor,EAMC-56-58-25-25-U
- RS Stock No.:
- 852-272
- Mfr. Part No.:
- EAMC-56-58-25-25-U
- Manufacturer:
- Festo
N
Subtotal (1 unit)*
PHP8,226.00
(exc. VAT)
PHP9,213.12
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 02, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP8,226.00 |
*price indicative
- RS Stock No.:
- 852-272
- Mfr. Part No.:
- EAMC-56-58-25-25-U
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Motor Accessory | |
| Accessory Type | Coupling | |
| For Use With | Electric Drive Motor | |
| Series | EAMC | |
| Standards/Approvals | RoHS Compliant | |
| Model Number | EAMC-56-58-25-25-U | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Motor Accessory | ||
Accessory Type Coupling | ||
For Use With Electric Drive Motor | ||
Series EAMC | ||
Standards/Approvals RoHS Compliant | ||
Model Number EAMC-56-58-25-25-U | ||
- COO (Country of Origin):
- DE
The Festo coupling is designed for versatile applications, providing exceptional functionality through its robust construction and precise engineering to ensure reliable performance in various operating conditions.
Mounting diameters of 25 mm allow for flexible installation options
Designed to operate at a maximum rotational speed of 5500 rpm
Capable of withstanding a wide ambient temperature range of -25 °C to 60 °C
Related links
- Festo Coupling EAMC Series Motor Accessory for Use with Electric Drive Motor,EAMC-56-58-20-25-U
- Festo Coupling EAMC Series Motor Accessory for Use with Electric Drive Motor,EAMC-56-58-19-32-U
- Festo Coupling EAMC Series Motor Accessory for Use with Electric Drive Motor,EAMC-56-58-16-22
- Festo Coupling EAMC Series Motor Accessory for Use with Electric Drive Motor,EAMC-56-58-16-24
- Festo Coupling EAMC Series Coupling for Use with Motor Mounting,558316
- Festo Coupling EAMC Series Coupling for Use with Motor Mounting,558315
- Festo Coupling EAMC Series Motor Accessory for Use with Electric Drive Motor,EAMC-42-50-11-16-U
- Festo Coupling EAMC Series Motor Accessory for Use with Electric Drive Motor,EAMC-42-50-16-16-U
