Festo Coupling EAMC Series Motor Accessory for Use with Electric Drive Motor,EAMC-42-50-16-16-U
- RS Stock No.:
- 852-553
- Mfr. Part No.:
- EAMC-42-50-16-16-U
- Manufacturer:
- Festo
N
This image is representative of the product range
Subtotal (1 unit)*
PHP5,322.71
(exc. VAT)
PHP5,961.44
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP5,322.71 |
*price indicative
- RS Stock No.:
- 852-553
- Mfr. Part No.:
- EAMC-42-50-16-16-U
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Accessory Type | Coupling | |
| Product Type | Motor Accessory | |
| For Use With | Electric Drive Motor | |
| Series | EAMC | |
| Standards/Approvals | RoHS Compliant | |
| Model Number | EAMC-42-50-16-16-U | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Accessory Type Coupling | ||
Product Type Motor Accessory | ||
For Use With Electric Drive Motor | ||
Series EAMC | ||
Standards/Approvals RoHS Compliant | ||
Model Number EAMC-42-50-16-16-U | ||
- COO (Country of Origin):
- DE
The Festo coupling is designed for optimal power transmission and flexibility in a variety of applications, ensuring reliable operation under diverse conditions.
Mounting diameters are 16 mm for versatile installation options
Capable of supporting a maximum rotational speed of 6000 rpm
Operates effectively in ambient temperatures ranging from -25 °C to 60 °C
RoHS compliant, ensuring adherence to environmental standards
Data sheet provides detailed specifications for informed usage
Related links
- Festo Coupling EAMC Series Motor Accessory for Use with Electric Drive Motor,EAMC-42-50-16-20-U
- Festo Coupling EAMC Series Motor Accessory for Use with Electric Drive Motor,EAMC-42-50-11-16-U
- Festo Coupling EAMC Series Motor Accessory for Use with Electric Drive Motor,EAMC-42-50-14-16-U
- Festo Coupling EAMC Series Motor Accessory for Use with Electric Drive Motor,EAMC-42-50-16-19-U
- Festo Coupling EAMC Series Motor Accessory for Use with Electric Drive Motor,EAMC-42-50-19-19-U
- Festo Coupling EAMC Series Motor Accessory for Use with Electric Drive Motor,EAMC-42-50-8-16
- Festo Coupling EAMC Series Motor Accessory for Use with Electric Drive Motor,EAMC-42-50-10-19
- Festo Coupling EAMC Series Coupling for Use with Motor Mounting,8099433
