Festo Coupling EAMC Series Motor Accessory for Use with Electric Drive Motor,EAMC-42-50-10-19
- RS Stock No.:
- 853-013
- Mfr. Part No.:
- EAMC-42-50-10-19
- Manufacturer:
- Festo
N
This image is representative of the product range
Subtotal (1 unit)*
PHP5,322.71
(exc. VAT)
PHP5,961.44
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 22, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP5,322.71 |
*price indicative
- RS Stock No.:
- 853-013
- Mfr. Part No.:
- EAMC-42-50-10-19
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Accessory Type | Coupling | |
| Product Type | Motor Accessory | |
| For Use With | Electric Drive Motor | |
| Series | EAMC | |
| Standards/Approvals | RoHS Compliant | |
| Model Number | EAMC-42-50-10-19 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Accessory Type Coupling | ||
Product Type Motor Accessory | ||
For Use With Electric Drive Motor | ||
Series EAMC | ||
Standards/Approvals RoHS Compliant | ||
Model Number EAMC-42-50-10-19 | ||
- COO (Country of Origin):
- DE
The Festo coupling is designed to support versatile mounting configurations while delivering reliable performance across varying conditions. This product excels in demanding applications, ensuring operational dependability.
Mounting diameters of 10 mm and 19 mm provide versatile installation options
Size 42 and nominal length of 50 mm ensure Compact compatibility
Suitable for any mounting position, allowing flexible integration
Related links
- Festo Coupling EAMC Series Motor Accessory for Use with Electric Drive Motor,EAMC-42-50-19-19-U
- Festo Coupling EAMC Series Motor Accessory for Use with Electric Drive Motor,EAMC-42-50-16-19-U
- Festo Coupling EAMC Series Motor Accessory for Use with Electric Drive Motor,EAMC-42-50-11-16-U
- Festo Coupling EAMC Series Motor Accessory for Use with Electric Drive Motor,EAMC-42-50-8-16
- Festo Coupling EAMC Series Motor Accessory for Use with Electric Drive Motor,EAMC-42-50-16-16-U
- Festo Coupling EAMC Series Motor Accessory for Use with Electric Drive Motor,EAMC-42-50-16-20-U
- Festo Coupling EAMC Series Motor Accessory for Use with Electric Drive Motor,EAMC-42-50-14-16-U
- Festo Coupling EAMC Series Motor Accessory for Use with Electric Drive Motor,EAMC-56-58-19-32-U
