Festo Coupling EAMC Series Motor Accessory for Use with Electric Drive Motor,EAMC-42-50-16-20-U
- RS Stock No.:
- 852-554
- Mfr. Part No.:
- EAMC-42-50-16-20-U
- Manufacturer:
- Festo
N
This image is representative of the product range
Subtotal (1 unit)*
PHP5,322.71
(exc. VAT)
PHP5,961.44
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 02, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP5,322.71 |
*price indicative
- RS Stock No.:
- 852-554
- Mfr. Part No.:
- EAMC-42-50-16-20-U
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Accessory Type | Coupling | |
| Product Type | Motor Accessory | |
| For Use With | Electric Drive Motor | |
| Series | EAMC | |
| Standards/Approvals | RoHS Compliant | |
| Model Number | EAMC-42-50-16-20-U | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Accessory Type Coupling | ||
Product Type Motor Accessory | ||
For Use With Electric Drive Motor | ||
Series EAMC | ||
Standards/Approvals RoHS Compliant | ||
Model Number EAMC-42-50-16-20-U | ||
- COO (Country of Origin):
- DE
The Festo coupling is designed for efficient power transmission in various rotational applications, boasting a robust design suited for diverse mounting positions.
Mounting diameters of 16 mm and 20 mm accommodate different fixture requirements
The coupling's size measures 42, ensuring a Compact fit in limited spaces
Nominal length of 50 mm contributes to a streamlined profile and efficient integration
Related links
- Festo Coupling EAMC Series Motor Accessory for Use with Electric Drive Motor,EAMC-42-50-16-16-U
- Festo Coupling EAMC Series Motor Accessory for Use with Electric Drive Motor,EAMC-42-50-16-19-U
- Festo Coupling EAMC Series Motor Accessory for Use with Electric Drive Motor,EAMC-42-50-11-16-U
- Festo Coupling EAMC Series Motor Accessory for Use with Electric Drive Motor,EAMC-42-50-14-16-U
- Festo Coupling EAMC Series Motor Accessory for Use with Electric Drive Motor,EAMC-42-50-19-19-U
- Festo Coupling EAMC Series Motor Accessory for Use with Electric Drive Motor,EAMC-42-50-8-16
- Festo Coupling EAMC Series Motor Accessory for Use with Electric Drive Motor,EAMC-42-50-10-19
- Festo Coupling EAMC Series Motor Accessory for Use with Electric Drive Motor,EAMC-56-58-25-25-U
