Festo Coupling EAMC Series Motor Accessory for Use with Electric Drive Motor,EAMC-42-50-19-19-U
- RS Stock No.:
- 852-332
- Mfr. Part No.:
- EAMC-42-50-19-19-U
- Manufacturer:
- Festo
N
Subtotal (1 unit)*
PHP5,322.71
(exc. VAT)
PHP5,961.44
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP5,322.71 |
*price indicative
- RS Stock No.:
- 852-332
- Mfr. Part No.:
- EAMC-42-50-19-19-U
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Accessory Type | Coupling | |
| Product Type | Motor Accessory | |
| For Use With | Electric Drive Motor | |
| Series | EAMC | |
| Standards/Approvals | RoHS Compliant | |
| Model Number | EAMC-42-50-19-19-U | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Accessory Type Coupling | ||
Product Type Motor Accessory | ||
For Use With Electric Drive Motor | ||
Series EAMC | ||
Standards/Approvals RoHS Compliant | ||
Model Number EAMC-42-50-19-19-U | ||
- COO (Country of Origin):
- DE
The Festo coupling offers reliable connection solutions for rotational systems, designed to support various operational conditions with high efficiency and performance.
Features a mounting diameter of 19 mm for versatile installation
Supports a maximum rotational speed of 6000 rpm for enhanced performance
Compliant with LABS (PWIS) standards for application in sensitive environments
Operates effectively in ambient temperatures ranging from -25 °C to 60 °C
Weighs only 137 g, facilitating ease of handling and installation
RoHS compliant, ensuring adherence to environmental safety regulations
Related links
- Festo Coupling EAMC Series Motor Accessory for Use with Electric Drive Motor,EAMC-42-50-16-19-U
- Festo Coupling EAMC Series Motor Accessory for Use with Electric Drive Motor,EAMC-42-50-11-16-U
- Festo Coupling EAMC Series Motor Accessory for Use with Electric Drive Motor,EAMC-42-50-10-19
- Festo Coupling EAMC Series Motor Accessory for Use with Electric Drive Motor,EAMC-42-50-16-16-U
- Festo Coupling EAMC Series Motor Accessory for Use with Electric Drive Motor,EAMC-42-50-16-20-U
- Festo Coupling EAMC Series Motor Accessory for Use with Electric Drive Motor,EAMC-42-50-14-16-U
- Festo Coupling EAMC Series Motor Accessory for Use with Electric Drive Motor,EAMC-42-50-8-16
- Festo Coupling EAMC Series Coupling for Use with Motor Mounting,8101555
