Festo Coupling EAMC Series Motor Accessory for Use with Electric Drive Motor,EAMC-56-58-20-25-U
- RS Stock No.:
- 852-273
- Mfr. Part No.:
- EAMC-56-58-20-25-U
- Manufacturer:
- Festo
N
This image is representative of the product range
Subtotal (1 unit)*
PHP8,226.00
(exc. VAT)
PHP9,213.12
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 02, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP8,226.00 |
*price indicative
- RS Stock No.:
- 852-273
- Mfr. Part No.:
- EAMC-56-58-20-25-U
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Accessory Type | Coupling | |
| Product Type | Motor Accessory | |
| For Use With | Electric Drive Motor | |
| Series | EAMC | |
| Standards/Approvals | RoHS Compliant | |
| Model Number | EAMC-56-58-20-25-U | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Accessory Type Coupling | ||
Product Type Motor Accessory | ||
For Use With Electric Drive Motor | ||
Series EAMC | ||
Standards/Approvals RoHS Compliant | ||
Model Number EAMC-56-58-20-25-U | ||
- COO (Country of Origin):
- DE
The Festo coupling ensures seamless connection and operation, designed for versatile mounting positions and high rotational speed applications. This product balances performance with Compact sizing to meet various mechanical demands.
Features a mounting diameter of 20 mm and 25 mm for versatile fitting
Capable of handling a maximum rotational speed of 5500 rpm
Boasts a mass moment of inertia of 128 kgmm² for effective torque transmission
Related links
- Festo Coupling EAMC Series Motor Accessory for Use with Electric Drive Motor,EAMC-56-58-25-25-U
- Festo Coupling EAMC Series Motor Accessory for Use with Electric Drive Motor,EAMC-56-58-19-32-U
- Festo Coupling EAMC Series Motor Accessory for Use with Electric Drive Motor,EAMC-56-58-16-22
- Festo Coupling EAMC Series Motor Accessory for Use with Electric Drive Motor,EAMC-56-58-16-24
- Festo Coupling EAMC Series Coupling for Use with Motor Mounting,8134825
- Festo Coupling EAMC Series Coupling for Use with Motor Mounting,558316
- Festo Coupling EAMC Series Coupling for Use with Motor Mounting,558315
- Festo Coupling EAMC Series Coupling for Use with Motor Mounting,8099431
