Schneider Electric Reducer GBK Series Reducer
- RS Stock No.:
- 690-646
- Mfr. Part No.:
- GBK0600660E
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
PHP10,130.21
(exc. VAT)
PHP11,345.84
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 03, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP10,130.21 |
*price indicative
- RS Stock No.:
- 690-646
- Mfr. Part No.:
- GBK0600660E
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Accessory Type | Reducer | |
| Product Type | Reducer | |
| Series | GBK | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Accessory Type Reducer | ||
Product Type Reducer | ||
Series GBK | ||
- COO (Country of Origin):
- DE
The Schneider Electric Adapter kit for engine and gearbox combinations, designed to integrate GBX right-angle planetary gearboxes with Lexium servo motors. This ensures precise Axis control, optimized speed and torque adjustment, simple installation, and zero mechanical backlash for high-performance applications.
Motor flange size is 66 mm
Product weight is 0.2 kg
Related links
- Schneider Electric Reducer GBK Series Reducer for Use with Planetary Gear
- Schneider Electric Kit GBK Series Kit for Use with Motor
- Schneider Electric Assembly Kit GBK Series Mounting Kit for Use with Lexium 32i,GBK0800702F
- Schneider Electric Assembly Kit GBK Series Mounting Kit for Use with Lexium 62,GBK1201400F
- Schneider Electric Assembly Kit GBK Series Mounting Kit for Use with Lexium 62,GBK1200702F
- Schneider Electric Assembly Kit GBK Series Mounting Kit for Use with Lexium SD3,GBK0600573S
- Schneider Electric Assembly Kit GBK Series Mounting Kit for Use with Lexium 62,GBK0800703F
- Schneider Electric Assembly Kit GBK Series Mounting Kit for Use with Lexium ILA,GBK0600570A
