B&R Extension Cable 8BCM0010 Series Extension Cable for Use with 8BCM Motor Cables
- RS Stock No.:
- 686-842
- Mfr. Part No.:
- 8BCM0010.15250-0
- Manufacturer:
- B&R
This image is representative of the product range
Subtotal (1 unit)*
PHP142,929.63
(exc. VAT)
PHP160,081.19
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 18, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP142,929.63 |
*price indicative
- RS Stock No.:
- 686-842
- Mfr. Part No.:
- 8BCM0010.15250-0
- Manufacturer:
- B&R
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Product Type | Extension Cable | |
| Accessory Type | Extension Cable | |
| For Use With | 8BCM Motor Cables | |
| Series | 8BCM0010 | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Product Type Extension Cable | ||
Accessory Type Extension Cable | ||
For Use With 8BCM Motor Cables | ||
Series 8BCM0010 | ||
- COO (Country of Origin):
- CZ
The B&R 10-meter cable extension is UL/CSA listed and specifically assembled for 8BCMxxxx.1523A-0 motor cables with a standard size 1.5 connector. Suitable for use in cable drag chains, it features the innovative Speedtec connector system to provide secure and reliable connections for 10 mm² motor cables in demanding applications.
Oil resistance
CE and UKCA approved
IP66 and IP67 degree of protection per EN 60529
Related links
- B&R Extension Cable 8BCM0010 Series Extension Cable for Use with 8BCM Motor Cables
- B&R Extension Cable 8BCM0020 Series Extension Cable for Use with 8BCM Motor Cables
- B&R Extension Cable 8BCM0001 Series Extension Cable for Use with 8BCM Motor Cables
- B&R Extension Cable 8BCM0005 Series Extension Cable for Use with 8BCM Motor Cables
- B&R Extension Cable 8BCM0010 Series Cable for Use with 8WS Motor Hybrid
- B&R Extension Cable 8BCM0005 Series Cable for Use with 8WS Motor Hybrid
- B&R Motor Cable 8BCM0010 Series Motor Cable for Use with Motor
- B&R Motor Cable 8BCM0010 Series Motor Cable for Use with ACOPOSmulti Drive Systems
