B&R Extension Cable 8BCM0010 Series Extension Cable for Use with 8BCM Motor Cables

This image is representative of the product range

Subtotal (1 unit)*

PHP49,255.40

(exc. VAT)

PHP55,166.05

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from January 05, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP49,255.40

*price indicative

RS Stock No.:
686-835
Mfr. Part No.:
8BCM0010.11140-0
Manufacturer:
B&R
Find similar products by selecting one or more attributes.
Select all

Brand

B&R

Product Type

Extension Cable

Accessory Type

Extension Cable

For Use With

8BCM Motor Cables

Series

8BCM0010

COO (Country of Origin):
CZ
The B&R 10-meter cable extension is specifically assembled for 8BCMxxxx.11140-0 and 8BCMxxxx.13140-0 motor cables with 1.5 mm² conductors. Featuring either a Speedtec or standard size 1 connector, it designed for use in cable drag chains and incorporates the innovative Speedtec connector system to ensure secure and reliable connections in demanding motor applications.

Oil resistance

CE and UKCA approved

IP66 and IP67 degree of protection per EN 60529

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy