B&R Hybrid Cable 8ECH0010 Series Motor Cable for Use with Motor

This image is representative of the product range

Subtotal (1 unit)*

PHP65,613.75

(exc. VAT)

PHP73,487.40

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from January 11, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP65,613.75

*price indicative

RS Stock No.:
682-673
Mfr. Part No.:
8ECH0010.13140-0
Manufacturer:
B&R
Find similar products by selecting one or more attributes.
Select all

Brand

B&R

Product Type

Motor Cable

Accessory Type

Hybrid Cable

For Use With

Motor

Series

8ECH0010

Standards/Approvals

EAC

COO (Country of Origin):
RO
The B&R cable extension provides a robust solution for connecting hybrid motor cables in industrial environments. Designed specifically for use in cable drag chains, this extension cable ensures secure connections while adhering to stringent electrical and mechanical standards. With a length of 10 metres, it features a 13-pin female speedtec circular connector and is suitable for applications requiring reliable connectivity and durability under movement. Built to endure demanding conditions, the cable maintains performance with oil resistance and can operate in temperatures ranging from -20°C to +90°C, making it Ideal for various operational settings.

Utilises a unique speedtec connector for quick and secure connections

Constructed with a Durable PUR outer jacket for enhanced protection

Features oil resistance according to EN 60811-2-1 for reliable performance in harsh environments

Designed to ensure maximum permissible cable lengths, optimising your system's efficiency

Supports a variety of conductor configurations, with power, supply, and signal lines integrated for versatility

Compliant with CE and EAC certifications, ensuring high safety and quality standards

High flexibility with a bend radius suitable for both static and moving applications

Proven performance with a high cycle life of over 3,000,000 Flex cycles for extended longevity

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy