B&R Hybrid Cable 80CM20016 Series Motor Cable for Use with Motor
- RS Stock No.:
- 682-519
- Mfr. Part No.:
- 80CM20016.87-01
- Manufacturer:
- B&R
This image is representative of the product range
Subtotal (1 unit)*
PHP63,925.29
(exc. VAT)
PHP71,596.32
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 11, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP63,925.29 |
*price indicative
- RS Stock No.:
- 682-519
- Mfr. Part No.:
- 80CM20016.87-01
- Manufacturer:
- B&R
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Accessory Type | Hybrid Cable | |
| Product Type | Motor Cable | |
| For Use With | Motor | |
| Series | 80CM20016 | |
| Standards/Approvals | UL | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Accessory Type Hybrid Cable | ||
Product Type Motor Cable | ||
For Use With Motor | ||
Series 80CM20016 | ||
Standards/Approvals UL | ||
- COO (Country of Origin):
- CZ
The B&R ACOPOSmicro LinMot hybrid cable is 20 meter long and consists of four conductors with a cross-section of 1 mm² each and four conductors with a cross-section of 0.14 mm² each. It features a 9-pin male DSUB connector on the servo side and a 9-pin female Interconnect M23 connector on the motor side. The cable is suitable for use in cable drag chains and is UL/CSA listed for safety compliance.
Designed for seamless integration with existing industrial systems
Enhances control and monitoring capabilities for improved operational efficiency
Robust engineering ensures reliable performance in demanding environments
Facilitates process optimisation to meet evolving industry requirements
Reflects B&R industrial automation's commitment to innovation and quality
Related links
- B&R Hybrid Cable 80CM20016 Series Motor Cable for Use with Motor
- B&R Hybrid Cable 80CM01016 Series Motor Cable for Use with Motor
- B&R Hybrid Cable 80CM05016 Series Motor Cable for Use with Motor
- B&R Hybrid Cable 80CM10016 Series Motor Cable for Use with Motor
- B&R Hybrid Cable 80CM10013 Series Encoder Cable for Use with Stepper Motor
- B&R Hybrid Cable 80CM05013 Series Encoder Cable for Use with Stepper Motor
- B&R Hybrid Cable 80CM20003 Series Encoder Cable for Use with Motor
- B&R Hybrid Cable 80CM01013 Series Encoder Cable for Use with Stepper Motor
