B&R Hybrid Cable 80CM20016 Series Motor Cable for Use with Motor
- RS Stock No.:
- 682-518
- Mfr. Part No.:
- 80CM20016.77-01
- Manufacturer:
- B&R
This image is representative of the product range
Subtotal (1 unit)*
PHP56,188.89
(exc. VAT)
PHP62,931.56
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 11, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP56,188.89 |
*price indicative
- RS Stock No.:
- 682-518
- Mfr. Part No.:
- 80CM20016.77-01
- Manufacturer:
- B&R
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Product Type | Motor Cable | |
| Accessory Type | Hybrid Cable | |
| For Use With | Motor | |
| Series | 80CM20016 | |
| Standards/Approvals | UL | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Product Type Motor Cable | ||
Accessory Type Hybrid Cable | ||
For Use With Motor | ||
Series 80CM20016 | ||
Standards/Approvals UL | ||
- COO (Country of Origin):
- CZ
The B&R ACOPOSmicro LinMot hybrid cable, 20 meter long, with 4x 0.5 mm² and 4x 0.14 mm² conductors. Features a 9-pin male DSUB connector on the servo side and a 9-pin female Interconnect M17 connector on the motor side. Suitable for use in cable drag chains and UL/CSA listed.
Optimised for seamless integration into existing automation systems
User-friendly design ensures quick installation and easy maintenance
Provides enhanced reliability and precision in control applications
Suitable for a diverse range of automation tasks, improving operational efficiency
Robust functionality supports both new and retrofitted projects
Designed to help businesses meet their automation goals effortlessly
Related links
- B&R Hybrid Cable 80CM20016 Series Motor Cable for Use with Motor
- B&R Hybrid Cable 80CM01016 Series Motor Cable for Use with Motor
- B&R Hybrid Cable 80CM05016 Series Motor Cable for Use with Motor
- B&R Hybrid Cable 80CM10016 Series Motor Cable for Use with Motor
- B&R Hybrid Cable 80CM10013 Series Encoder Cable for Use with Stepper Motor
- B&R Hybrid Cable 80CM05013 Series Encoder Cable for Use with Stepper Motor
- B&R Hybrid Cable 80CM20003 Series Encoder Cable for Use with Motor
- B&R Hybrid Cable 80CM01013 Series Encoder Cable for Use with Stepper Motor
