B&R Hybrid Cable 80CM20003 Series Encoder Cable for Use with Motor
- RS Stock No.:
- 682-514
- Mfr. Part No.:
- 80CM20003.25-01
- Manufacturer:
- B&R
This image is representative of the product range
Subtotal (1 unit)*
PHP21,094.87
(exc. VAT)
PHP23,626.25
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 11, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP21,094.87 |
*price indicative
- RS Stock No.:
- 682-514
- Mfr. Part No.:
- 80CM20003.25-01
- Manufacturer:
- B&R
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Product Type | Encoder Cable | |
| Accessory Type | Hybrid Cable | |
| For Use With | Motor | |
| Series | 80CM20003 | |
| Standards/Approvals | UL | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Product Type Encoder Cable | ||
Accessory Type Hybrid Cable | ||
For Use With Motor | ||
Series 80CM20003 | ||
Standards/Approvals UL | ||
- COO (Country of Origin):
- CZ
The B&R incremental encoder cable is 1 meter long and includes four conductors of 0.14 mm² and two conductors of 0.35 mm². It has an 8-pin connector on the motor side and a 9-pin DSUB connector on the drive side. The cable is suitable for use in cable drag chains and is UL listed.
Supports high-speed data communication for increased efficiency
Designed for durability, ensuring long-lasting performance in challenging environments
User-friendly Interface allows for easy integration into existing systems
Optimises control applications, enhancing overall operational productivity
Compatible with a variety of automation systems, offering versatility in use
Offers real-time monitoring capabilities to ensure system reliability
Compact design allows for flexible installation options, saving space in control cabinets
Related links
- B&R Hybrid Cable 80CM05013 Series Encoder Cable for Use with Stepper Motor
- B&R Hybrid Cable 80CM10013 Series Encoder Cable for Use with Stepper Motor
- B&R Hybrid Cable 80CM01013 Series Encoder Cable for Use with Stepper Motor
- B&R Hybrid Cable 80CM01016 Series Motor Cable for Use with Motor
- B&R Hybrid Cable 80CM05016 Series Motor Cable for Use with Motor
- B&R Hybrid Cable 80CM10016 Series Motor Cable for Use with Motor
- B&R Hybrid Cable 80CM20016 Series Motor Cable for Use with Motor
- B&R Hybrid Cable 8ECH0020 Series Motor Cable for Use with Motor
