B&R Hybrid Cable 80CM01013 Series Encoder Cable for Use with Stepper Motor
- RS Stock No.:
- 681-900
- Mfr. Part No.:
- 80CM01013.21-01
- Manufacturer:
- B&R
This image is representative of the product range
Subtotal (1 unit)*
PHP4,507.84
(exc. VAT)
PHP5,048.78
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 11, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP4,507.84 |
*price indicative
- RS Stock No.:
- 681-900
- Mfr. Part No.:
- 80CM01013.21-01
- Manufacturer:
- B&R
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Accessory Type | Hybrid Cable | |
| Product Type | Encoder Cable | |
| For Use With | Stepper Motor | |
| Series | 80CM01013 | |
| Standards/Approvals | UL | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Accessory Type Hybrid Cable | ||
Product Type Encoder Cable | ||
For Use With Stepper Motor | ||
Series 80CM01013 | ||
Standards/Approvals UL | ||
- COO (Country of Origin):
- CZ
The B&R Hybrid cable, 1 meter in length, with 4x 0.5 mm², 2x 0.35 mm², and 3x 0.14 mm² conductors. Intended for stepper motors with IP20 incremental encoders. Equipped with 4-pin and 8-pin connectors on the motor side. Suitable for use in cable drag chains and UL listed.
Compact design allows for space-saving installations in various environments
Advanced networking capabilities ensure smooth communication across devices
Robust processing power supports demanding automation applications
Versatile integration options facilitate compatibility with existing systems
Enhanced reliability minimises downtime, thereby increasing operational efficiency
User-friendly Interface simplifies programming and reduces training time
Scalable architecture adapts to changing operational needs, promoting long-term investment
Related links
- B&R Hybrid Cable 80CM05013 Series Encoder Cable for Use with Stepper Motor
- B&R Hybrid Cable 80CM10013 Series Encoder Cable for Use with Stepper Motor
- B&R Hybrid Cable 80CM20003 Series Encoder Cable for Use with Motor
- B&R Hybrid Cable 80CM01016 Series Motor Cable for Use with Motor
- B&R Hybrid Cable 80CM05016 Series Motor Cable for Use with Motor
- B&R Hybrid Cable 80CM10016 Series Motor Cable for Use with Motor
- B&R Hybrid Cable 80CM20016 Series Motor Cable for Use with Motor
- B&R Hybrid Cable 8ECH0020 Series Motor Cable for Use with Motor
