B&R Hybrid Cable 80CM05016 Series Motor Cable for Use with Motor

This image is representative of the product range

Subtotal (1 unit)*

PHP29,700.77

(exc. VAT)

PHP33,264.86

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from January 08, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP29,700.77

*price indicative

RS Stock No.:
681-914
Mfr. Part No.:
80CM05016.87-01
Manufacturer:
B&R
Find similar products by selecting one or more attributes.
Select all

Brand

B&R

Product Type

Motor Cable

Accessory Type

Hybrid Cable

For Use With

Motor

Series

80CM05016

Standards/Approvals

UL

COO (Country of Origin):
CZ
The B&R ACOPOSmicro LinMot hybrid cable is 5 meter long and consists of four conductors with a cross-section of 1 mm² each and four conductors with a cross-section of 0.14 mm² each. It features a 9-pin male DSUB connector on the servo side and a 9-pin female Interconnect M23 connector on the motor side. The cable is suitable for use in cable drag chains and is UL/CSA listed for safety compliance.

Designed for easy integration with existing systems, minimising downtime during installation

Robust construction ensures high reliability in tough industrial environments

Enhances operational efficiency by automating key processes

Provides real-time monitoring capabilities for improved decision-making

Energy-efficient design supports sustainability initiatives

Compatible with a variety of industrial applications, increasing versatility

Backed by comprehensive support from B&R industrial automation, ensuring peace of mind

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy