B&R Hybrid Cable 8ECH0020 Series Motor Cable for Use with Motor
- RS Stock No.:
- 682-676
- Mfr. Part No.:
- 8ECH0020.11140-0
- Manufacturer:
- B&R
This image is representative of the product range
Subtotal (1 unit)*
PHP69,875.19
(exc. VAT)
PHP78,260.21
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 11, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP69,875.19 |
*price indicative
- RS Stock No.:
- 682-676
- Mfr. Part No.:
- 8ECH0020.11140-0
- Manufacturer:
- B&R
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Product Type | Motor Cable | |
| Accessory Type | Hybrid Cable | |
| For Use With | Motor | |
| Series | 8ECH0020 | |
| Standards/Approvals | UKCA | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Product Type Motor Cable | ||
Accessory Type Hybrid Cable | ||
For Use With Motor | ||
Series 8ECH0020 | ||
Standards/Approvals UKCA | ||
- COO (Country of Origin):
- RO
The B&R hybrid motor cable extension is a versatile and essential solution for enabling reliable connectivity in cable drag chains. This 20-metre extension designed to seamlessly integrate with hybrid motor cables, ensuring optimal performance in industrial applications. Its robust construction features a complex cable cross-section, accommodating multiple wire sizes and types, which facilitates smooth data transmission and power supply. With a Durable PUR outer jacket and a sturdy 13-pin female speedtec connector, this cable system designed for extensive use in dynamic environments. Its oil resistance and high-quality insulation ensure longevity and safety in varying conditions.
Utilises a 13-pin female speedtec circular connector for secure connections
Capable of withstanding high temperatures, ranging from -20°C to +90°C
Comes with excellent oil resistance per EN 60811-2-1, ensuring durability in harsh environments
Rated for a maximum acceleration of 50 m/s², suitable for demanding motion applications
Supports Flex cycles of up to 3,000,000, highlighting its robustness in dynamic operations
Offers a high degree of protection (IP66/67) when connected, safeguarding internal components
Features tinned copper braiding for enhanced shielding performance, ensuring reduced electromagnetic interference
Maintenance-free design with mating cycles of less than 500, promoting an extended operational lifespan
Related links
- B&R Hybrid Cable 8ECH0020 Series Motor Cable for Use with Motor
- B&R Hybrid Cable 8ECH0001 Series Motor Cable for Use with Motor
- B&R Hybrid Cable 8ECH0005 Series Motor Cable for Use with Motor
- B&R Hybrid Cable 8ECH0010 Series Motor Cable for Use with Motor
- B&R Hybrid Cable 80CM01016 Series Motor Cable for Use with Motor
- B&R Hybrid Cable 80CM05016 Series Motor Cable for Use with Motor
- B&R Hybrid Cable 80CM10016 Series Motor Cable for Use with Motor
- B&R Hybrid Cable 80CM20016 Series Motor Cable for Use with Motor
