B&R Hybrid Cable 8ECH0005 Series Motor Cable for Use with Motor
- RS Stock No.:
- 682-669
- Mfr. Part No.:
- 8ECH0005.13140-0
- Manufacturer:
- B&R
This image is representative of the product range
Subtotal (1 unit)*
PHP47,877.47
(exc. VAT)
PHP53,622.77
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 08, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP47,877.47 |
*price indicative
- RS Stock No.:
- 682-669
- Mfr. Part No.:
- 8ECH0005.13140-0
- Manufacturer:
- B&R
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Accessory Type | Hybrid Cable | |
| Product Type | Motor Cable | |
| For Use With | Motor | |
| Series | 8ECH0005 | |
| Standards/Approvals | EAC | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Accessory Type Hybrid Cable | ||
Product Type Motor Cable | ||
For Use With Motor | ||
Series 8ECH0005 | ||
Standards/Approvals EAC | ||
- COO (Country of Origin):
- RO
The B&R cable extension designed for robust connectivity in cable drag chains, specifically engineered for hybrid motor cables. This innovative solution utilises a speedtec connector, ensuring secure and reliable electrical connections. With a configuration of 4 mm² and 1 mm² wires, this product caters to diverse industrial applications, delivering impressive performance within a temperature range of -20°C to +90°C. Its flexible construction, along with excellent strain relief and a Durable outer jacket, makes it well-suited for demanding environments, offering exceptional durability and longevity in installations.
Can be used in cable drag chains for enhanced flexibility
Designed specifically for 4 mm² hybrid motor cables with speedtec connectors
Capable of withstanding harsh ambient conditions from -20°C to +90°C
Superior mechanical properties, allowing for 3 million Flex cycles
IP66/67 protection rating when connected, ensuring reliability in damp environments
Integrates multiple cable constructions tailored for power and signal lines
Mating cycles of less than 500 ensure dependable connections
Constructed with Durable materials, including a PUR outer jacket for resilience
Related links
- B&R Hybrid Cable 8ECH0005 Series Motor Cable for Use with Motor
- B&R Hybrid Cable 8ECH0020 Series Motor Cable for Use with Motor
- B&R Hybrid Cable 8ECH0001 Series Motor Cable for Use with Motor
- B&R Hybrid Cable 8ECH0010 Series Motor Cable for Use with Motor
- B&R Hybrid Cable 80CM01016 Series Motor Cable for Use with Motor
- B&R Hybrid Cable 80CM05016 Series Motor Cable for Use with Motor
- B&R Hybrid Cable 80CM10016 Series Motor Cable for Use with Motor
- B&R Hybrid Cable 80CM20016 Series Motor Cable for Use with Motor
