B&R Hybrid Cable 8ECH0005 Series Motor Cable for Use with Motor
- RS Stock No.:
- 682-666
- Mfr. Part No.:
- 8ECH0005.11140-0
- Manufacturer:
- B&R
This image is representative of the product range
Subtotal (1 unit)*
PHP38,501.76
(exc. VAT)
PHP43,121.97
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 11, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP38,501.76 |
*price indicative
- RS Stock No.:
- 682-666
- Mfr. Part No.:
- 8ECH0005.11140-0
- Manufacturer:
- B&R
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Accessory Type | Hybrid Cable | |
| Product Type | Motor Cable | |
| For Use With | Motor | |
| Series | 8ECH0005 | |
| Standards/Approvals | UKCA | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Accessory Type Hybrid Cable | ||
Product Type Motor Cable | ||
For Use With Motor | ||
Series 8ECH0005 | ||
Standards/Approvals UKCA | ||
- COO (Country of Origin):
- RO
The B&R robust extension cable designed specifically for hybrid motor applications. Ideal for use in cable drag chains, it features a speedtec connector system that ensures secure and reliable connections. The cable supports an extensive range of functionalities due to its remarkable construction, accommodating various wire gauges to meet specific power and signal requirements.
Compatible with hybrid motor cable systems, enhancing versatility in installations
Durable PUR outer jacket resists wear, prolonging cable longevity in diverse environments
Certified for safety and reliability, meeting UL and CSA standards for high-performance applications
IP66/67 rated, providing protection against water and dust ingress when connected
Supports a high number of Flex cycles, promoting reliability in applications with extensive movement
Features robust thermal conditions handling, with a working temperature range from -20°C to +90°C, perfect for varied industrial settings
Related links
- B&R Hybrid Cable 8ECH0005 Series Motor Cable for Use with Motor
- B&R Hybrid Cable 8ECH0020 Series Motor Cable for Use with Motor
- B&R Hybrid Cable 8ECH0001 Series Motor Cable for Use with Motor
- B&R Hybrid Cable 8ECH0010 Series Motor Cable for Use with Motor
- B&R Hybrid Cable 80CM01016 Series Motor Cable for Use with Motor
- B&R Hybrid Cable 80CM05016 Series Motor Cable for Use with Motor
- B&R Hybrid Cable 80CM10016 Series Motor Cable for Use with Motor
- B&R Hybrid Cable 80CM20016 Series Motor Cable for Use with Motor
