B&R Motor Cable 8BCR0001 Series Motor Cable for Use with Motor

This image is representative of the product range

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.

Alternative

This product is not currently available. Here is our alternative recommendation.

Each

PHP18,964.99

(exc. VAT)

PHP21,240.79

(inc. VAT)

RS Stock No.:
682-654
Mfr. Part No.:
8BCR0001.11230-0
Manufacturer:
B&R
Find similar products by selecting one or more attributes.
Select all

Brand

B&R

Accessory Type

Motor Cable

Product Type

Motor Cable

For Use With

Motor

Series

8BCR0001

Standards/Approvals

CE

COO (Country of Origin):
CZ
The B&R Robust cable extension designed specifically for resolver cables. Engineered to excel in dynamic environments, this cable features an innovative connector system that ensures reliable connections within cable drag chains. With its high-performance specifications, it effectively supports a variety of applications requiring secure data transmission, making it an essential component for industrial automation. The Durable construction and attention to detail ensure that this model consistently meets the demands of modern industrial setups.

Utilises a 12-pin female series 615 signal connector for comprehensive connectivity

Designed for use in cable drag chains to enhance operational reliability

Constructed with a special thermoplastic material for exceptional wire insulation

Features 24 AWG and 19 AWG stranded wires to accommodate various connectivity needs

Offers a high level of durability with Flex cycles exceeding 3,000,000 for long-term use

Maintains electrical properties with an operating voltage of up to 30 V

Rated for ambient temperatures ranging from -20°C to +90°C which ensuring versatility

Encased in a green PUR outer jacket that provides robust protection against wear

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy