B&R Motor Cable 8BCR0005 Series Motor Cable for Use with Motor
- RS Stock No.:
- 682-658
- Mfr. Part No.:
- 8BCR0005.11230-0
- Manufacturer:
- B&R
This image is representative of the product range
Subtotal (1 unit)*
PHP18,964.99
(exc. VAT)
PHP21,240.79
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 15, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP18,964.99 |
*price indicative
- RS Stock No.:
- 682-658
- Mfr. Part No.:
- 8BCR0005.11230-0
- Manufacturer:
- B&R
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Accessory Type | Motor Cable | |
| Product Type | Motor Cable | |
| For Use With | Motor | |
| Series | 8BCR0005 | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Accessory Type Motor Cable | ||
Product Type Motor Cable | ||
For Use With Motor | ||
Series 8BCR0005 | ||
Standards/Approvals CE | ||
- COO (Country of Origin):
- CZ
The B&R resolver cable extension offers a reliable connection for resolver cables, designed for seamless integration in cable drag chains. This high-performance solution not only ensures efficient signal transmission but also boasts exceptional durability against harsh conditions. With a length of 5 meters and robust construction, this cable extension facilitates extensive movement while maintaining signal integrity, making it Ideal for dynamic applications.
Designed specifically for resolver cables which enhancing connectivity stability
Robust cable construction utilises tinned copper stranded wire for improved durability
Exceptional oil resistance complies with VDE 0472 Part 803 which ensuring longevity in demanding environments
IP66/67 rated when connected, guaranteeing protection against dust and water ingress
Compatible with series 615 signal connectors for versatile application across various systems
Enhanced mechanical properties allow for over 3 million Flex cycles without compromise
Special thermoplastic material wire insulation provides added reliability and safety
Operating voltage accommodates standard applications up to 30 V which ensuring flexibility
Related links
- B&R Motor Cable 8BCR0005 Series Motor Cable for Use with Motor
- B&R Cable 8BCR0005 Series Cable for Use with Cable Drag Chains
- B&R Motor Cable 8BCM0010 Series Motor Cable for Use with Motor
- B&R Motor Cable 8BCR0010 Series Motor Cable for Use with Motor
- B&R Motor Cable 8BCH0005 Series Motor Cable for Use with Cable Drag Chains
- B&R Motor Cable 8BCM0010 Series Motor Cable for Use with Cable Drag Chains
- B&R Motor Cable 8BCR0020 Series Motor Cable for Use with Motor
- B&R Motor Cable 8BCM0005 Series Motor Cable for Use with Cable Drag Chains
