B&R Hybrid Cable 80CM10016 Series Motor Cable for Use with Motor
- RS Stock No.:
- 682-510
- Mfr. Part No.:
- 80CM10016.87-01
- Manufacturer:
- B&R
This image is representative of the product range
Subtotal (1 unit)*
PHP41,124.77
(exc. VAT)
PHP46,059.74
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 11, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP41,124.77 |
*price indicative
- RS Stock No.:
- 682-510
- Mfr. Part No.:
- 80CM10016.87-01
- Manufacturer:
- B&R
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Product Type | Motor Cable | |
| Accessory Type | Hybrid Cable | |
| For Use With | Motor | |
| Series | 80CM10016 | |
| Standards/Approvals | UL | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Product Type Motor Cable | ||
Accessory Type Hybrid Cable | ||
For Use With Motor | ||
Series 80CM10016 | ||
Standards/Approvals UL | ||
- COO (Country of Origin):
- CZ
The B&R ACOPOSmicro LinMot hybrid cable is 10 meter long and consists of four conductors with a cross-section of 1 mm² each and four conductors with a cross-section of 0.14 mm² each. It features a 9-pin male DSUB connector on the servo side and a 9-pin female Interconnect M23 connector on the motor side. The cable is suitable for use in cable drag chains and is UL/CSA listed for safety compliance.
Advanced integration capabilities enhance system connectivity
Robust design ensures durability in demanding environments
User-friendly Interface simplifies everyday operations
Optimises workflow management for increased productivity
Reliable performance minimises downtime in industrial settings
Designed to adapt to various applications, ensuring versatility
Related links
- B&R Hybrid Cable 80CM10016 Series Motor Cable for Use with Motor
- B&R Hybrid Cable 80CM01016 Series Motor Cable for Use with Motor
- B&R Hybrid Cable 80CM05016 Series Motor Cable for Use with Motor
- B&R Hybrid Cable 80CM20016 Series Motor Cable for Use with Motor
- B&R Hybrid Cable 80CM10013 Series Encoder Cable for Use with Stepper Motor
- B&R Hybrid Cable 80CM05013 Series Encoder Cable for Use with Stepper Motor
- B&R Hybrid Cable 80CM20003 Series Encoder Cable for Use with Motor
- B&R Hybrid Cable 80CM01013 Series Encoder Cable for Use with Stepper Motor
