B&R Motor Cable 8BCR0010 Series Motor Cable for Use with Motor
- RS Stock No.:
- 682-348
- Mfr. Part No.:
- 8BCR0010.3121A-0
- Manufacturer:
- B&R
This image is representative of the product range
Subtotal (1 unit)*
PHP13,815.01
(exc. VAT)
PHP15,472.81
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 18, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP13,815.01 |
*price indicative
- RS Stock No.:
- 682-348
- Mfr. Part No.:
- 8BCR0010.3121A-0
- Manufacturer:
- B&R
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Accessory Type | Motor Cable | |
| Product Type | Motor Cable | |
| For Use With | Motor | |
| Series | 8BCR0010 | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Accessory Type Motor Cable | ||
Product Type Motor Cable | ||
For Use With Motor | ||
Series 8BCR0010 | ||
Standards/Approvals CE | ||
- COO (Country of Origin):
- CZ
The B&R resolver cable engineered for optimal flexibility and reliable connections in demanding environments. Designed to support a 12-pin female series 615 signal connector and a 9-pin male DSUB servo connector, this cable ensures robust performance across various applications. Its construction features oil-resistant and flame-retardant materials, enabling it to withstand harsh conditions while maintaining uninterrupted functionality. With a length of 10 metres and a diameter of 6.3 mm, this cable designed for seamless integration into your systems, providing both durability and efficient signal transmission.
Durable design featuring oil resistance per DIN VDE standards
Flame resistance as per IEC guidelines for enhanced safety
Comprises a flexible cable construction with a shielded signal line for reduced interference
Outer jacket MADE from PVC ensures robustness in challenging environments
Mating cycles exceed 500 for the female connector and 200 for the male DSUB connector for reliable endurance
IP66/67 degree of protection when connectors are mated, safeguarding against dust and moisture ingress
Related links
- B&R Motor Cable 8BCR0010 Series Motor Cable for Use with Motor
- B&R Motor Cable 8BCR0005 Series Motor Cable for Use with Motor
- B&R Motor Cable 8BCM0010 Series Motor Cable for Use with Motor
- B&R Motor Cable 8BCM0010 Series Motor Cable for Use with Cable Drag Chains
- B&R Motor Cable 8BCH0005 Series Motor Cable for Use with Cable Drag Chains
- B&R Motor Cable 8BCH0001 Series Motor Cable for Use with Cable Drag Chains
- B&R Motor Cable 8BCH0020 Series Motor Cable for Use with Cable Drag Chains
- B&R Motor Cable 8BCR0020 Series Motor Cable for Use with Motor
