B&R Motor Cable 8BCR0010 Series Motor Cable for Use with Motor
- RS Stock No.:
- 682-344
- Mfr. Part No.:
- 8BCR0010.11120-0
- Manufacturer:
- B&R
This image is representative of the product range
Subtotal (1 unit)*
PHP25,651.52
(exc. VAT)
PHP28,729.70
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 18, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP25,651.52 |
*price indicative
- RS Stock No.:
- 682-344
- Mfr. Part No.:
- 8BCR0010.11120-0
- Manufacturer:
- B&R
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Product Type | Motor Cable | |
| Accessory Type | Motor Cable | |
| For Use With | Motor | |
| Series | 8BCR0010 | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Product Type Motor Cable | ||
Accessory Type Motor Cable | ||
For Use With Motor | ||
Series 8BCR0010 | ||
Standards/Approvals CE | ||
- COO (Country of Origin):
- CZ
The B&R 8BCR cable extension is specifically designed for resolver cables, offering an innovative speedtec connector system for secure and reliable connections. This cable extension is ideally suited for use in cable drag chains and has been meticulously assembled to match the 8BCRxxxx.1111A-0 resolver specifications. Boasting a Durable design capable of enduring various environmental conditions, the cable maintains stability even under rigorous movements, ensuring optimal performance in automated systems.
Utilises an innovative speedtec connector system for enhanced reliability
Specially constructed for seamless integration with 8BCRxxxx.1111A-0 resolver cables
Robust and flexible, suitable for use in both static and dynamic applications
Boasts a high durability rating with over 3 million Flex cycles
Operates effectively across a temperature range of -20°C to +90°C
Features a 12-pin female circular connector with IP66/67 protection when connected
Constructed with high-grade thermoplastic insulation for lasting performance
Capable of handling signal line conductor resistance of ≤86 Ω/km
Complies with major safety and regulatory certifications, including CE and UKCA
Related links
- B&R Motor Cable 8BCR0010 Series Motor Cable for Use with Motor
- B&R Motor Cable 8BCR0005 Series Motor Cable for Use with Motor
- B&R Motor Cable 8BCM0010 Series Motor Cable for Use with Motor
- B&R Motor Cable 8BCM0010 Series Motor Cable for Use with Cable Drag Chains
- B&R Motor Cable 8BCH0005 Series Motor Cable for Use with Cable Drag Chains
- B&R Motor Cable 8BCH0001 Series Motor Cable for Use with Cable Drag Chains
- B&R Motor Cable 8BCH0020 Series Motor Cable for Use with Cable Drag Chains
- B&R Motor Cable 8BCR0020 Series Motor Cable for Use with Motor
