B&R Choke ACOPOSinverter Series Choke for Use with ACOPOSinverter
- RS Stock No.:
- 681-890
- Mfr. Part No.:
- 8I0CS007.000-1
- Manufacturer:
- B&R
Subtotal (1 unit)*
PHP20,095.75
(exc. VAT)
PHP22,507.24
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 04, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP20,095.75 |
*price indicative
- RS Stock No.:
- 681-890
- Mfr. Part No.:
- 8I0CS007.000-1
- Manufacturer:
- B&R
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Product Type | Choke | |
| Accessory Type | Choke | |
| For Use With | ACOPOSinverter | |
| Series | ACOPOSinverter | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Product Type Choke | ||
Accessory Type Choke | ||
For Use With ACOPOSinverter | ||
Series ACOPOSinverter | ||
- COO (Country of Origin):
- FR
The B&R mains choke designed to enhance electrical protection and efficiency in high-performance systems. Offering improved overvoltage protection and reduction of distortion factors, this 1-phase mains choke is Ideal for connection to the ACOPOSinverter P74 series. With its Ability to limit mains current and accommodate voltage asymmetries, it ensures stable operation in challenging environments, making it Crucial for maintaining system integrity and performance.
Improves protection against overvoltages in mains supply
Reduces distortion factors in power output from the inverter
Limits mains current to prevent system overload
Suitable for connecting multiple parallel transducers
Effectively mitigates interference from other electrical devices
Handles voltage asymmetries exceeding 1.8% between phases
Optimised for systems with low impedance cabling
Supports installations with a significant number of inverters on a single cable
Lowers overload on capacitors in power factor correction systems
