B&R ACOPOSinverter Braking Resistor

Subtotal (1 unit)*

PHP27,881.22

(exc. VAT)

PHP31,226.97

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from January 11, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP27,881.22

*price indicative

RS Stock No.:
681-884
Mfr. Part No.:
8I0BR060.000-1
Manufacturer:
B&R
Find similar products by selecting one or more attributes.
Select all

Brand

B&R

Product Type

Braking Resistor

Accessory Type

Braking Resistor

For Use With

ACOPOSinverter

Series

ACOPOSinverter

Standards/Approvals

UKCA

COO (Country of Origin):
DE
The B&R Braking Resistor with a 60 Ω resistance Value is designed to provide efficient energy absorption during braking operations in motion control systems. With a continuous braking power of 0.1 kW, it ensures stable performance, preventing overvoltage and protecting sensitive components. This resistor is Ideal for use in environments where reliable braking performance is required to maintain system safety and efficiency.

IP20 for protection against solid objects

Thermal stability due to handling of high temperatures

High durability to withstand continuous braking cycles

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy