B&R ACOPOSinverter Mounting Kit

N

Subtotal (1 unit)*

PHP2,743.60

(exc. VAT)

PHP3,072.83

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from January 11, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP2,743.60

*price indicative

RS Stock No.:
682-092
Mfr. Part No.:
8I0XE066.403-1
Manufacturer:
B&R
Find similar products by selecting one or more attributes.
Select all

Brand

B&R

Product Type

Mounting Kit

Accessory Type

Mounting Kit

For Use With

Size C

Series

ACOPOSinverter

COO (Country of Origin):
ID
The B&R ACPi P66 EMC kit for size C is designed to provide effective electromagnetic compatibility for ACOPOSinverter systems. It supports three phase inputs from 200 to 240 volt, 380 to 500 volt, and 525 to 600 volt, with power output classes ranging from 2.2 to 4 kilowatt. The kit ensures stable operation by minimizing electrical interference and enhancing system performance.

Suitable for a wide range of voltages to support diverse industrial setups

Enhances electromagnetic protection for reliable and consistent operation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy