B&R ACOPOSinverter P86 Connector Kit

Subtotal (1 unit)*

PHP6,769.07

(exc. VAT)

PHP7,581.36

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 25, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP6,769.07

*price indicative

RS Stock No.:
682-217
Mfr. Part No.:
8I0XS086.401-1
Manufacturer:
B&R
Find similar products by selecting one or more attributes.
Select all

Brand

B&R

Product Type

Connector Kit

Kit Type

Connector Kit

Standards/Approvals

UKCA

Series

ACOPOSinverter P86

COO (Country of Origin):
ID
The B&R ACOPOSinverter P86 connector set size 1, specifically designated as a spare male connector for the P86 Classic series of frequency inverters. This essential component is engineered to maintain drive systems that operate within the power output range of 0.75 to 4 kW (or 1 to 5 HP), ensuring reliable connection functionality for the designated industrial automation hardware.

Carries the required CE conformity marking

It is approved with the UKCA compliance marking

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy