B&R ACOPOSinverter Ethernet Adapter, 300 mm, Black
- RS Stock No.:
- 682-088
- Mfr. Part No.:
- 8I0XD305.300-1
- Manufacturer:
- B&R
N
Subtotal (1 unit)*
PHP5,327.54
(exc. VAT)
PHP5,966.84
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 04, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP5,327.54 |
*price indicative
- RS Stock No.:
- 682-088
- Mfr. Part No.:
- 8I0XD305.300-1
- Manufacturer:
- B&R
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Product Type | Ethernet Adapter | |
| Series | ACOPOSinverter | |
| Cable Length | 300mm | |
| Jacket Colour | Black | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Product Type Ethernet Adapter | ||
Series ACOPOSinverter | ||
Cable Length 300mm | ||
Jacket Colour Black | ||
- COO (Country of Origin):
- TW
The B&R Female-to-Female Adapter is designed to facilitate seamless connectivity for the ACOPOS inverter's graphics display. It enables reliable data transmission between components requiring RJ45 connections, ensuring clear and accurate visualization of inverter performance. This adapter is crafted to meet industrial standards, optimizing both functionality and longevity in various setups.
Compact and robust design Ideal for industrial environments
Ensures high speed data transfer with minimal signal loss
Plug and play functionality for easy installation without additional configuration
Related links
- RS PRO 150 mm Stainless Steel Scissors
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- Arduino Uno Rev 3 SMD
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
