B&R Choke ACOPOSinverter Series Choke for Use with ACOPOSinverter
- RS Stock No.:
- 681-892
- Mfr. Part No.:
- 8I0CT004.000-1
- Manufacturer:
- B&R
This image is representative of the product range
Subtotal (1 unit)*
PHP22,701.35
(exc. VAT)
PHP25,425.51
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 04, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP22,701.35 |
*price indicative
- RS Stock No.:
- 681-892
- Mfr. Part No.:
- 8I0CT004.000-1
- Manufacturer:
- B&R
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Accessory Type | Choke | |
| Product Type | Choke | |
| For Use With | ACOPOSinverter | |
| Series | ACOPOSinverter | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Accessory Type Choke | ||
Product Type Choke | ||
For Use With ACOPOSinverter | ||
Series ACOPOSinverter | ||
- COO (Country of Origin):
- FR
The B&R mains choke model designed to enhance the performance of power inverters by improving overvoltage protection while minimising distortion in the supplied power. Suitable for operating with multiple parallel transducers, this choke assists in optimising the mains current limitation under various conditions, including voltage asymmetries and low impedance cabling. This product ensures reliable operation and efficiency by supporting configurations that involve numerous inverters connected to a single cable, thereby reducing the risk of capacitor overload in systems equipped with power factor correction devices.
Offers improved protection against overvoltage and distortion in mains supply
Limits mains current to ensure safe operation in specified conditions
Recommended for setups with short intervals of several parallel transducers
Efficient in environments affected by interference from devices and overvoltages
Designed to handle voltage asymmetries exceeding 1.8% across phases
Optimally supports inverters powered by low impedance cables
Reduces capacitor overload for systems with power factor correction
Related links
- B&R Choke ACOPOSinverter Series Choke for Use with ACOPOSinverter
- B&R Wall Mount Motor Choke, Terminal 3 Phase
- B&R Inverter 3 Phase, ACOPOSinverter Series 240V 81 A
- B&R Inverter 3 Phase, ACOPOSinverter Series 240V 99 A
- B&R ACOPOSinverter Cable
- B&R ACOPOSinverter Cover
- B&R ACOPOSinverter Adapter
- B&R ACOPOSinverter Interface Module
