B&R ACOPOSinverter Adapter
- RS Stock No.:
- 681-889
- Mfr. Part No.:
- 8I0CA001.000-1
- Manufacturer:
- B&R
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 681-889
- Mfr. Part No.:
- 8I0CA001.000-1
- Manufacturer:
- B&R
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Product Type | Cable | |
| Accessory Type | Adapter | |
| For Use With | Integrated CANopen Interface of the ACOPOSinverter | |
| Series | ACOPOSinverter | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Product Type Cable | ||
Accessory Type Adapter | ||
For Use With Integrated CANopen Interface of the ACOPOSinverter | ||
Series ACOPOSinverter | ||
- COO (Country of Origin):
- CN
The B&R ACPi CANopen RJ45 Y-Cable is specifically designed for use with the integrated CANopen Interface of the ACOPOSinverter. With a length of ≤ 0.3 m, this Y-cable allows for quick and reliable connections in network setups, enabling smooth communication between devices. It ensures efficient system integration, making it Ideal for applications requiring a secure and Compact connection.
Compact length ensures minimal space usage in industrial setups
Space saving solution for industrial motion control applications
Provides stable communication
